Solar Power Meter

Solar power meters are small keypad devices used to measure radiated and transmitted power from solar panels

How do they work?

They work by helping you identify optimal positioning and alignment for Solar panels whether they are just being installed or readjusted. The instrument will help determine the solar power transmission percentage.

Features and benefits:
•Wide spectral range


•Long term stability


•Select either power or transmission


•Solar energy measurement


•Automatic transmission measurements


•Long battery life (up to 100 hours in some models)


•Overload indications


•Auto power off features with data holding (power up and take off from where you left)


•Easy to use LCD display screens available


•Lightweight and compact



Where might I use one?
•Solar power research


•To Identify high performance opportunities


•Physics or optical laboratories


•Solar radiation measurement


•Agriculture


•Meteorology

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Maximum Light Level Best Accuracy Resolution Angular Accuracy Test Type Features Interface Type Includes Battery Life Battery Type Dimensions Weight Height Length
RS庫存編號 123-2218
BrandRS PRO
HK$999.66
單位
634 Btu/ft² x h, 2000 W/m² ±3 Btu/ft² x h, ±5 W/m² 0.1 Btu/ft² x h, 0.1 W/m² <5% Solar Power Automatic Transmission Measurement, Long Term Stability, Wide Spectral Range - Manual, 4 x AAA Battery 100 h AAA 64 x 34 x 110mm 158g 110mm 64mm
RS庫存編號 106-5313
BrandRS PRO
HK$635.82
單位
- 10 W/m2 1 W/m2 - Solar Power Data Hold - - - AAA 108 x 48 x 23mm 80g 23mm 108mm
RS庫存編號 123-2219
BrandRS PRO
HK$1,295.02
單位
634 Btu/ft² x h, 2000 W/m² ±3 Btu/ft² x h, ±5 W/m² 0.1 Btu/ft² x h, 0.1 W/m² <5% Solar Power Automatic Transmission Measurement, Long Term Stability, Wide Spectral Range RS232 CD Software, Manual, RS232 Cable, 4 x AAA Battery 100 h AAA 64 x 34 x 110mm 158g 110mm 64mm