Measuring Sets

Measuring sets are used for the precise measurement of mechanical components, such as rotary bearingsin mechanical engineering and machining.

Components of measuring sets

Measuring sets commonly consist of two pieces:

  • Digital calipers: used to measure holes, slots or dimensions of a component. The upper jaws of a digital caliper are used for taking inside measurements such as the diameter of a hole or slot, while the lower jaws are used for measuring outside dimensions such as width, length and diameter. There's also a depth rod which is used for measuring the depth of holes.
  • Electronic micrometers: used to measure the length, diameter or thickness of a component. Measurements can be taken in both metric and imperial units. Some micrometers have a data output connection which allows them to be connected to a computer.

The benefits of measuring sets

The digital devices in the above measuring sets display their measurements on an LCD screen. This is beneficial as the reading is instant. It also prevents user error by eliminating the need to interpret the scales.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Set Contents Maximum Micrometer Measurement Maximum Dial Indicator Measurement Maximum Caliper Measurement Resolution Accuracy Imperial or Metric Material
RS庫存編號 443-0449
BrandRS PRO
HK$1,616.70
單位
Digital Caliper, Micrometer 25mm 25mm 150mm 0.001 mm ±0.003 mm Both Stainless Steel
RS庫存編號 841-2574
BrandRS PRO
HK$669.20
單位
Dial Indicator, Magnetic Base - 10mm 100 a/c, 100 c/w - ±0.008 mm Metric -
RS庫存編號 841-2583
BrandRS PRO
HK$1,417.13
單位
Digital Caliper, Digital Indicator, Magnetic Base - 25mm 150mm - ±0.02 mm Both Stainless Steel
RS庫存編號 136-3413
BrandRS PRO
HK$1,026.49
整套:1 個
Set(s)
External Micrometer, 150 mm Vernier Caliper - - - - - Imperial, Metric -
RS庫存編號 398-883
BrandRS PRO
HK$8,376.70
單位
47 Piece Steel Gauge - 10mm 100mm - - Metric Ceramic
RS庫存編號 180-9466
BrandRS PRO
HK$845.06
整套:1 個
Set(s)
Electronic Caliper, Mechanical Micrometer 25mm - 6 in, 150 mm - - Both -
RS庫存編號 841-2527
BrandRS PRO
HK$882.82
單位
Dial Caliper, Micrometer, Rule - 25mm 150mm - ±0.02 mm Both Stainless Steel