Thickness Gauges & Meters

Thickness gauges are a digital tool for measuring parts or materials in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that’s is closed and reset to zero, then opened to fit around the material or part and then a read out is given of the measurement reading. Other gauges use an ultrasonic sensor to calculate thickness of a material. Gauges have different accuracy tolerances so always consider the accuracy required for the work you are undertaking to have the best tool for the job.
Features and Benefits
• Non-destructive testing
• High level of accuracy
• Ultrasonic gauges only require single sided access
• Simple and quick to use

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Resolution Accuracy Frequency Display Type Dimensions Battery Type Battery Life IP Rating Kit Contents Height Length Maximum Measurement Maximum Operating Temperature Minimum Measurement
RS庫存編號 794-3566
製造零件編號547-301
BrandMitutoyo
HK$4,564.35
單位
0.01 mm ±20 μm - LCD - SR44 7000 h IP42, IP53 - - 85mm 10mm +40°C 0mm
RS庫存編號 794-3563
製造零件編號547-321
BrandMitutoyo
HK$4,760.66
單位
0.01 mm ±3 μm - LCD - SR44 7000 h IP42, IP53 - - 175mm 12mm +40°C 0mm
RS庫存編號 794-3569
製造零件編號547-401
BrandMitutoyo
HK$7,685.77
單位
0.001 mm ±20 μm - LCD - SR44 7000 h IP42, IP53 - - - 10mm +40°C 0mm