Linear Gauges

Linear gauges are a type of measuring device. Unlike dial bore gauges that are circular, linear gauges have a horizontal colour-coded scale with a pointer that lets the user know when the monitored data is within the defined limits.

Characteristics of linear gauges

The linear gauge scale is defined by a minimum and maximum value. Within this scale, the user can create as many number of ranges as required, to classify data. For each range, a minimum and maximum limit is specified, a name for the range, and the colour to be used for the range.

How does a linear gauge work?

Linear gauges use a pointer to display a specific data point. The pointer moves on a horizontal named colour scale to indicate whether the monitored data is within the defined limits. Data pointers work by pointing to the data value on the linear gauge scale. The pointer then defines the number of sides, as well as configures the radius and background of the data.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Cable Length Contact Point Size Gauge Series IP Rating Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Resolution Stem Diameter
RS庫存編號 796-0003
製造零件編號542-158
BrandMitutoyo
HK$11,914.63
單位
2m 3mm LGK IP66 +40°C 0°C 0 → +40 °C 0.0001 mm 8mm