Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS庫存編號 873-2360
BrandRS PRO
HK$1,121.12
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 10mF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 100kHz LCD
RS庫存編號 123-3235
BrandRS PRO
HK$1,163.33
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 40mF - - - No - 40MHz LCD
RS庫存編號 123-3244
BrandRS PRO
HK$709.28
單位
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - - LCD
RS庫存編號 123-3236
BrandRS PRO
HK$1,624.48
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 40mF +800 °C, +1472 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Peak Hold, Resistance, Temperature Yes - 400MHz LCD
RS庫存編號 123-3245
BrandRS PRO
HK$815.79
單位
Handheld 10A ac 10A dc 600V ac 600V dc 20MΩ 200µF - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature No - 200kHz LCD
RS庫存編號 123-3237
BrandRS PRO
HK$518.03
單位
Handheld - - 750V ac 1000V dc 20MΩ - - - AC Voltage, Continuity, DC Voltage, Diode Test, Resistance No - - LCD
RS庫存編號 123-3246
BrandRS PRO
HK$532.65
單位
Handheld 100A ac - 600V ac 600V dc 30MΩ - - - AC Current No - - LCD
RS庫存編號 123-3238
BrandRS PRO
HK$842.78
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 20MΩ 2mF +800 °C, +1472 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature No - 20MHz LCD
RS庫存編號 123-3239
BrandRS PRO
HK$652.77
單位
Handheld 6mA ac 6mA dc 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz LCD
RS庫存編號 123-3240
BrandRS PRO
HK$600.26
單位
Handheld - 3mA dc 600V ac 600V dc 30MΩ - - - AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - - LCD
RS庫存編號 123-3535
BrandRS PRO
HK$3,571.74
單位
Bench 10A ac 10A dc 750V ac 1000V dc 50MΩ 50µF - - AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature Yes - 1MHz LCD
RS庫存編號 873-2367
BrandRS PRO
HK$1,292.72
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 10mF +400°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 100kHz LCD
RS庫存編號 123-3241
BrandRS PRO
HK$736.16
單位
Handheld 10A ac 10A dc 600V ac 600V dc 30MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance No - - LCD
RS庫存編號 179-9512
BrandRS PRO
HK$5,227.62
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 6mF +1000°C Bluetooth - Yes - 10MHz 2.8 in TFT
RS庫存編號 123-3242
BrandRS PRO
HK$880.88
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 60MΩ 6mF - - - Yes - 60MHz LCD
RS庫存編號 146-9086
BrandRS PRO
HK$337.48
單位
Handheld 200mA ac 200mA dc 600V ac 600V dc 40MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Yes - 10kHz LCD
RS庫存編號 123-3536
BrandRS PRO
HK$4,118.40
單位
Bench 10A ac 10A dc 750V ac 1000V dc 50MΩ 50µF +300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature Yes - 1MHz LCD
RS庫存編號 123-1930
BrandRS PRO
HK$343.20
單位
Handheld 200mA ac 200mA dc 600V ac 600V dc 40MΩ 100µF - - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance No - 100kHz LCD
全新
RS庫存編號 188-2476
BrandRS PRO
HK$5,338.70
單位
Bench 10A ac 10A dc 750V ac 1000V dc 100MΩ 10000µF +400 (Type T) °C, +660 (RTD) °C, +1000 (Type E) °C, +1200 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type R & S) °C, +1820 (Type B) °C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 500kHz TFT LCD
RS庫存編號 124-0228
BrandRS PRO
HK$4,777.34
單位
Bench 10A ac 10A dc 750V ac 1000V dc 50MΩ 50µF +300°C - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature Yes Electrical 1MHz VFD