Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS庫存編號 487-886
製造零件編號M253A
HK$5,769.31
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - - LCD
RS庫存編號 463-1793
製造零件編號M227A
HK$10,473.78
單位
Handheld - - 600V ac 600V dc 30MΩ - +600°C - AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature - - 3kHz LCD
RS庫存編號 726-5099
製造零件編號M249A
HK$8,808.80
單位
Handheld 10A ac 10A dc 600V ac 600V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS庫存編號 606-3754
製造零件編號M242A
HK$3,513.80
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ - +1372°C - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 10kHz LCD
RS庫存編號 606-3760
製造零件編號M241A
HK$2,932.99
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS庫存編號 667-0201
製造零件編號M205A
HK$1,935.99
單位
Handheld 15A ac 10A dc 600V ac 600V dc 40MΩ - +400°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance - - - Analogue
RS庫存編號 811-1280
製造零件編號M227B
HK$13,726.28
單位
Handheld 1A ac - 600V ac 600V dc 30MΩ - +600°C - AC Voltage, DC Voltage, Resistance, Temperature - - 3kHz LCD
RS庫存編號 487-882
製造零件編號M252A
HK$5,382.06
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 20kHz LCD
RS庫存編號 487-870
製造零件編號M250A
HK$6,386.27
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 60MΩ 600µF +1372°C - AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 100kHz LCD
RS庫存編號 136-5805
製造零件編號M246B
HK$7,000.94
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 30MΩ 300µF +850 (PT100) °C, +850 (PT1000) °C, +1372 (Type K) °C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1MHz LCD
RS庫存編號 136-5804
製造零件編號M248B
HK$7,424.56
單位
Handheld 10A ac 10A dc 600V ac 600V dc 30MΩ 3mF +80 (Internal) °C, +100 (PT100) °C, +850 (PT1000) °C, +1372 (Type K) °C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1MHz LCD
RS庫存編號 226-479
製造零件編號M243A
HK$4,026.88
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 1mF +1372°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 10kHz LCD
RS庫存編號 606-3748
製造零件編號M240A
HK$4,911.56
單位
Handheld 10A ac 10A dc 1000V ac 1000V dc 40MΩ 1mF +850°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 20kHz LCD
RS庫存編號 136-5803
製造零件編號M248A
HK$6,805.08
單位
Handheld 10A ac 10A dc 600V ac 600V dc 30MΩ 3mF +80 (Internal) °C, +100 (PT100) °C, +850 (PT1000) °C, +1372 (Type K) °C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature Yes - 1MHz LCD