Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency Display Type
RS庫存編號 878-2195
製造零件編號BK5491B
HK$3,994.84
單位
Bench 20A ac 20A dc 750V ac 1000V dc 50MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance Yes - 1MHz Digital
RS庫存編號 878-2191
製造零件編號BK2831E
HK$3,352.81
單位
Bench 20A ac 20A dc 750V ac 1000V dc 20MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance Yes - 1MHz Digital
全新
RS庫存編號 192-4580
製造零件編號BK2707B
HK$1,032.69
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 2GΩ 20µF - - - Yes - 500Hz LCD
全新
RS庫存編號 192-4582
製造零件編號BK2708B
HK$1,073.64
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 34MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance Yes - 500Hz LCD
全新
RS庫存編號 192-4585
製造零件編號BK391A
HK$2,085.97
單位
Handheld 20A ac 20A dc 750V ac 1000V dc 20MΩ - - - - Yes - 2kHz LCD
RS庫存編號 175-2536
製造零件編號BK5492BGPIB
HK$7,796.04
單位
Bench 12A ac 12A dc 750V ac 1000V dc 120MΩ - - - - Yes - 1MHz VFD
全新
RS庫存編號 192-4583
製造零件編號BK2709B
HK$1,155.44
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 66MΩ 66mF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 500Hz LCD
全新
RS庫存編號 192-4586
製造零件編號BK393
HK$2,310.88
單位
Handheld 20A ac 20A dc 750V ac 1000V dc 60MΩ 6mF +1300 °C, +2372 °F - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Yes - 1kHz LCD
RS庫存編號 878-2205
製造零件編號BK5492B
HK$6,165.50
單位
Bench 12A ac 12A dc 750V ac 1000V dc 120MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance Yes - 1MHz Digital
全新
RS庫存編號 192-4584
製造零件編號BK2712
HK$1,380.35
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 40MΩ 40µF - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance Yes - 1kHz LCD
全新
RS庫存編號 192-4578
製造零件編號BK2705B
HK$797.60
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 40MΩ - - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance - - 500Hz LCD
全新
RS庫存編號 192-4577
製造零件編號BK2704C
HK$797.60
單位
Handheld 10A ac 10A dc 750V ac 1000V dc 2GΩ 20µF - - - - - 500Hz LCD
全新
RS庫存編號 192-4579
製造零件編號BK2706B
HK$930.53
單位
Handheld 200mA ac 200mA dc 750V ac 1000V dc 20MΩ 20mF +750 °C, +1400 °F - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature - - 500Hz LCD
全新
RS庫存編號 192-4576
製造零件編號BK2703C
HK$531.73
單位
Handheld - 10A dc 750V ac 1000V dc 20MΩ - - - AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance - - 500Hz LCD