Multimeter Test Leads

Multimeter test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.

A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.

There are test lead sets designed to meet the requirements of nearly all applications.

Checks before you start:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 20,共 25 項產品
    Results per page
    Description Price Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Safety Category Level
    RS庫存編號 827-0156
    製造零件編號SET SPL 7312
    HK$217.92
    整套:1 個
    Set(s)
    Shrouded Plug - Angle Plug - 1m 16A 1000V CAT II 1000 V -10°C +90°C CAT II
    RS庫存編號 827-0187
    製造零件編號KML 7528 / 2ZA / 4x0.22 / 70
    HK$2,151.70
    單位
    Shrouded Plug - Stackable Plug with 2 Pincer - 700mm 1A - - - - -
    RS庫存編號 433-2597
    製造零件編號SET3227
    HK$331.96
    單位
    Probe Set - Crocodile Clip - 1m - - - - - -
    RS庫存編號 179-7928
    製造零件編號KWML 8452 / PZ / 0.75 / 100
    HK$443.93
    單位
    Temperature Probe - - - 52.7mm 1A - - -10°C +70°C -
    RS庫存編號 179-7891
    製造零件編號LB 4-RKS Ni / 8.4 / SW
    HK$52.75
    單位
    - - 4 mm Socket - 22.5mm 32A 1000V - -40°C +80°C -
    RS庫存編號 753-1826
    製造零件編號IBU 5568 / GN
    HK$13.82
    單位
    - - - - - - - - - - -
    RS庫存編號 179-7910
    製造零件編號AL 8321 / ZPK / 1 / 50 / RT
    HK$91.25
    單位
    Test Lead - 4 mm Safety Plug - 56.5mm 19A 600V CAT II 600 V -10°C +70°C CAT II
    RS庫存編號 144-1464
    製造零件編號SPL 7318 Ni / 1 / 100 /SW
    HK$120.80
    單位
    Test Probe Test Probe 4 mm Safety Plug - 1000mm 16A 1000V CAT IV 1000 V -10°C +90°C CAT IV
    RS庫存編號 827-0193
    製造零件編號KML 7488 / PZ / 0.75 / 100
    HK$325.06
    單位
    Shrouded Plug - Tweezer Opening Plug - 1m 1A - - -10°C +50°C -
    RS庫存編號 179-7890
    製造零件編號LB 4-RKS Ni / 8.4 / RT
    HK$52.75
    單位
    - - 4 mm Socket - 22.5mm 32A 1000V - -40°C +80°C -
    RS庫存編號 424-4686
    製造零件編號SPL2400
    HK$349.43
    整套:1 個
    Set(s)
    Test Lead Kit - 2 mm Male, 2.4 mm Male, 4 mm Male - 1m 10 A, 12 A, 32 A 1000V CAT II 1000 V - - CAT II
    RS庫存編號 179-7908
    製造零件編號AL 8321 / ZPK / 1 / 50 / SW
    HK$91.25
    單位
    Test Lead - 4 mm Safety Plug - 56.5mm 19A 600V CAT II 600 V -10°C +70°C CAT II
    RS庫存編號 179-7888
    製造零件編號LB 4-RKS Sn / 8.4 / RT
    HK$52.75
    單位
    - - 4 mm Socket - 22.5mm 32A 1000V - -40°C +80°C -
    RS庫存編號 179-7911
    製造零件編號AL 8321 / ZPK / 1 / 100 / RT
    HK$95.59
    單位
    Test Lead - 4 mm Safety Plug - 56.5mm 19A 600V CAT II 600 V -10°C +70°C CAT II
    RS庫存編號 179-7901
    製造零件編號SKURZ 6100/19-4 IG 2MB Ni/BL
    HK$56.37
    單位
    - - - - - - - - - - -
    RS庫存編號 179-7902
    製造零件編號SKURZ 6100/19-4 IG 2MB Ni/GE
    HK$56.37
    單位
    - - - - - - - - - - -
    RS庫存編號 179-7903
    製造零件編號SKURZ 6100/19-4 IG 2MB Ni/GN
    HK$56.37
    單位
    - - - - - - - - - - -
    RS庫存編號 144-1465
    製造零件編號SPL 7318 Ni / 1 / 100 /RT
    HK$120.80
    單位
    Test Probe Test Probe 4 mm Safety Plug - 1000mm 16A 1000V CAT IV 1000 V -10°C +90°C CAT IV
    RS庫存編號 179-7905
    製造零件編號SKURZ 6100/19-4 IG 2MB Ni/SW
    HK$56.37
    單位
    - - - - - - - - - - -
    RS庫存編號 179-7889
    製造零件編號LB 4-RKS Sn / 8.4 / SW
    HK$52.75
    單位
    - - 4 mm Socket - 22.5mm 32A 1000V - -40°C +80°C -