Multimeter Test Leads

Multimeter test leads are considered to be an integral part of electrical measurement, for example connecting your digital multimeter to the unit under test. If the test leads are in poor condition this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised.

A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be in good condition with the proper markings and ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.

There are test lead sets designed to meet the requirements of nearly all applications.

Checks before you start:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

  • ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 19,共 19 項產品
    Results per page
    Description Price Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Safety Category Level
    RS庫存編號 179-9390
    製造零件編號BU-P4243-0
    HK$78.56
    單位
    - - 4 mm Banana Plug - - 15A 1000V - - - -
    RS庫存編號 179-9415
    製造零件編號BU-PB72-0
    HK$62.12
    單位
    Test Lead - 4 mm Banana Plug - 1828.8mm 15A 1000V - - - -
    RS庫存編號 179-9412
    製造零件編號BU-PB60-0
    HK$61.20
    單位
    Test Lead - 4 mm Banana Plug - 1.5m 15A 1000V - - - -
    RS庫存編號 179-9392
    製造零件編號BU-P4911B-24-2
    HK$147.51
    單位
    Test Lead - 4 mm Banana Plug - 609.6mm 20A 600 V, 1000 V CAT II 600 V - - CAT II
    RS庫存編號 189-1763
    製造零件編號BU-7042-F-48-0
    HK$669.70
    單位
    - - - - 48in - - - - - -
    RS庫存編號 179-9416
    製造零件編號BU-PB72-2
    HK$62.12
    單位
    Test Lead - 4 mm Banana Plug - 1828.8mm 15A 1000V - - - -
    RS庫存編號 189-4743
    製造零件編號BU-7042-F-48-2
    HK$669.70
    單位
    - - - - - - - - - - -
    RS庫存編號 179-9403
    製造零件編號BU-PB12-2
    HK$54.68
    單位
    Test Lead - 4 mm Banana Plug - 300mm 15A 1000V - - - -
    RS庫存編號 179-9405
    製造零件編號BU-PB18-2
    HK$55.83
    單位
    Test Lead - 4 mm Banana Plug - 457.2mm 15A 1000V - - - -
    RS庫存編號 179-9413
    製造零件編號BU-PB60-2
    HK$61.20
    單位
    Test Lead - 4 mm Banana Plug - 1.5m 15A 1000V - - - -
    RS庫存編號 179-9411
    製造零件編號BU-PB48-2
    HK$60.06
    單位
    Test Lead - 4 mm Banana Plug - 1.2m 15A 1000V - - - -
    RS庫存編號 179-9393
    製造零件編號BU-P4911B-24-9
    HK$261.63
    單位
    Test Lead - 4 mm Banana Plug - 609.6mm 20A 600 V, 1000 V CAT II 600 V - - CAT II
    RS庫存編號 179-9410
    製造零件編號BU-PB48-0
    HK$60.06
    單位
    Test Lead - 4 mm Banana Plug - 1.2m 15A 1000V - - - -
    RS庫存編號 179-9402
    製造零件編號BU-PB12-0
    HK$54.68
    單位
    Test Lead - 4 mm Banana Plug - 300mm 15A 1000V - - - -
    RS庫存編號 179-9404
    製造零件編號BU-PB18-0
    HK$55.83
    單位
    Test Lead - 4 mm Banana Plug - 457.2mm 15A 1000V - - - -
    RS庫存編號 179-9409
    製造零件編號BU-PB36-2
    HK$57.89
    單位
    Test Lead - 4 mm Banana Plug - 0.9m 15A 1000V - - - -
    RS庫存編號 179-9408
    製造零件編號BU-PB36-0
    HK$57.89
    單位
    Test Lead - 4 mm Banana Plug - 0.9m 15A 1000V - - - -
    RS庫存編號 179-9407
    製造零件編號BU-PB24-2
    HK$57.89
    單位
    Test Lead - 4 mm Banana Plug - 610mm 15A 1000V - - - -
    RS庫存編號 179-9406
    製造零件編號BU-PB24-0
    HK$49.42
    單位
    Test Lead - 4 mm Banana Plug - 610mm 15A 1000V - - - -