Oscilloscope Probes

Oscilloscope probes are a type of device commonly used by electrical engineers that can connect a signal source to an oscilloscope. The probe is a single input device that can divert the electrical signal to the scope. Oscilloscope probes can be used in various applications and can range from a simple wire like a passive probe to a more complex device.

An oscilloscope is considered to be the most used instrument for electrical engineers who need to measure electrical characteristics of electronic devices but you also need at least one probe.

Things to consider when choosing probes

  • Ensure the probe's input connector matches the connector on your scope
  • Choose a probe whose input resistance and capacitance match the input resistance and capacitance of your scope - matching is critical for guaranteeing proper signal transfer and signal accuracy

The best approach, for matching a probe with a scope, is to first choose a probe whose capacitance is within the range of your scope and then fine-tune the probe's capacitance by adjusting its compensation network using the probe's trimmer capacitor.

The 1X probes are suitable for many low frequency applications. They typically offer the same input impedance of the oscilloscope which is normally 1 M Ohm. The most common type of probe with a built in attenuator gives an attenuation of ten, and it is known as a 10X oscilloscope probe.

Types of probes

Passive probes are the most commonly used probes for taking measurements. They are easy to use, relatively inexpensive, and fairly rugged. Available in the following configurations:

  • 1x: no attenuation
  • 10x: factor-of-10 attenuation
  • 100x: factor-of-100 attenuation
  • 1000x: factor-of-1000 attenuation

Attenuation probes serve to multiply the voltage measurement range of the oscilloscope by using an internal resistor that, when used in conjunction with the input resistance of the scope, creates a voltage divider. Useful for the following reasons:

  • It allows for the measurement of a signal that might exceed the limits of the oscilloscope
  • The attenuation circuitry results in higher resistance and lower capacitance, which is important for high-frequency measurements

Active probes contain active components, such as FETs or amplifiers. Commonly used for taking high-speed measurements (>500 MHz) or on high-impedance circuits. One limitation is their limited voltage range.

Differential probes are popular for measuring high-frequency signals or signals of very low amplitude.

A current probe measures the electrical current flowing through a conductor.

Tips:

  • Always use an appropriate probe tip and/or probe tip adapter whenever possible
  • Keep ground leads short

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 260 項產品
Results per page
Description Price Probe Type Attenuation Bandwidth Maximum Common Mode Input Voltage Connector Type Model Number p Number of Probes Safety Category Level Safety Category Voltage Series Safety Category Rise Time
RS庫存編號 512-5019
製造零件編號MTX1032-B
BrandMetrix
HK$5,369.67
單位
Differential 1:1, 1:10, 1:100 30MHz - BNC MTX 1032-B 4 - - - CAT I, CAT II, CAT III 600V 11.7ns
RS庫存編號 224-1225
製造零件編號SI-9002
BrandTestec
HK$3,554.48
單位
Active, Differential 1:20, 1:200 25MHz 1kV - TT-SI 9002 - - - SI CAT III 1000 V, CAT III 1400V 14ns
RS庫存編號 898-6744
製造零件編號TA041
HK$3,820.07
單位
Active, Differential 1:10, 1:100 25MHz 700V - - 2 - - - CAT III ±700V, 700 V -
RS庫存編號 898-6741
製造零件編號TA043
HK$6,807.55
單位
Active, Differential 1:10, 1:100 100MHz 700V - - 2 - - - CAT III 700V, 500 V 3.5ns
RS庫存編號 224-1219
製造零件編號15101
BrandTestec
HK$3,950.86
單位
Active, Differential 1:10, 1:100 25MHz 700V BNC TT-SI 9001 - - - SI CAT III 1000 V, CAT III 1400V 14ns
RS庫存編號 734-5013
製造零件編號P5100A
BrandTektronix
HK$7,454.05
單位
Passive 1:100 500MHz 1kV - P5100A - - - 5000 CAT II 1000V 700ps
RS庫存編號 481-0823
製造零件編號P2220
BrandTektronix
HK$1,812.99
單位
Passive 1:1, 1:10 200MHz - - P2220 - - - TPS2000 CAT II 150 V, CAT II 300V -
RS庫存編號 898-6747
製造零件編號TA042
HK$6,037.82
單位
Active, Differential 1:100, 1:1000 100MHz 1kV - - 2 - - - CAT III 1400V, 1000 V 3.5ns
RS庫存編號 773-3574
製造零件編號VPS510-B
BrandFluke
HK$1,827.00
單位
Passive 1:10 500MHz - BNC VPS510 1 - - 190 II CAT III 300V 0.7ns
RS庫存編號 752-7353
製造零件編號THDP0100
BrandTektronix
HK$45,176.07
單位
Differential, High Voltage 1:100, 1:1000 100MHz 6kV BNC THDP0100 - - - THD CAT I 2300 V, CAT III 1000V 3.5ps
RS庫存編號 898-6804
製造零件編號TA167
HK$2,686.20
單位
AC/DC - 20kHz - - - - - - - - -
RS庫存編號 752-7357
製造零件編號THDP0200
BrandTektronix
HK$26,729.18
單位
Differential, High Voltage 1:50, 1:500 200MHz 1.5kV BNC THDP0200 - - - THD CAT II 1000 V, CAT III 600V 1.8ps
RS庫存編號 661-3292
製造零件編號TDP0500
BrandTektronix
HK$50,948.57
單位
Differential, High Voltage 1:5, 1:50 500MHz 30V - TDP0500 - - - TDP - 700ps
RS庫存編號 575-585
製造零件編號P2221
BrandTektronix
HK$1,869.79
單位
Passive 1:1, 1:10 200MHz - - P2221 - - - - CAT II 150 V, CAT II 300V -
RS庫存編號 773-3570
製造零件編號VPS510-R
BrandFluke
HK$1,827.00
單位
Passive 1:10 500MHz - BNC VPS510 1 - - 190 II CAT III 300V 0.7ns
RS庫存編號 733-6145
製造零件編號N2791A
HK$7,551.16
單位
Differential 1:10, 1:100 25MHz 700V BNC N2791A - - - N CAT II 1000V 14ns
RS庫存編號 702-3902
製造零件編號N2873A
HK$4,454.86
單位
Passive 1:10 500MHz - BNC N2873A - - - N2870A CAT I 400 V, CAT II 300V -
RS庫存編號 734-5029
製造零件編號P5200A
BrandTektronix
HK$14,682.22
單位
Differential, High Voltage 1:50, 1:500 50MHz 1kV - P5200A - - - P52XXA CAT II 1000V -
RS庫存編號 801-4877
製造零件編號PP005A
HK$3,542.16
單位
Passive 1:10 500MHz 500V BNC PP005A 1 - - - CAT I 600 V, CAT II 300V -
RS庫存編號 898-6769
製造零件編號TA058
HK$4,941.77
單位
Active, Differential 1:10 50MHz 600V - - 2 - - - CAT I ±700V, 600 V -