Digital Positive Pressure Gauges

Providing an alternative to standard analogue test gauges, our digital positive pressure gauges facilitate an economical and portable solution for a multitude of applications including pressure measurement, testing and calibration. A digital pressure gauge can sometimes be referred to as a pressure sensor or just a pressure gauge, this will depend on what the gauge is being used in conjunction with. A digital pressure gauges main purpose is to display the acting pressure in an integrated digital display. Our range of high precision, digitally positive pressure gauges are the perfect solution to use in general industrial applications, field testing and calibration.

Types of digital pressure gauges

Our range of digital pressure gauges feature pressure range readings of -mbar, -bar, bar, mbar and psi, which are all used for measuring hydraulic and pneumatic pressures. Customers can purchase calibrated versions, versions with different connection types and intrinsically safe versions.

Where can a digital pressure gauge be used?

  • Calibration service companies and service industries
  • Measurement and control laboratories
  • In the field and for easy on-site calibration
  • Quality assurance
  • Measuring differential pressure
  • Safety control

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Best Accuracy Pressure Gauge Type Maximum Pressure Measurement Minimum Pressure Measurement Gauge Outside Diameter Connection Size Maximum Operating Temperature Minimum Operating Temperature Interface Type Case Material Model Number p
RS庫存編號 906-9562
製造零件編號DPG-108
HK$2,242.69
單位
±0.25 % Bottom Entry 500psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-108
RS庫存編號 906-9575
製造零件編號DPG-110
HK$2,202.57
單位
±0.25 % Bottom Entry 3000psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-110
RS庫存編號 906-9556
製造零件編號DPG-103
HK$2,202.57
單位
±0.25 % Bottom Entry 30psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-103
RS庫存編號 906-9566
製造零件編號DPG-109
HK$2,202.57
單位
±0.25 % Bottom Entry 1000psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-109
RS庫存編號 906-9550
製造零件編號DPG-105
HK$2,202.57
單位
±0.25 % Bottom Entry 100psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-105
RS庫存編號 906-9569
製造零件編號DPG-106
HK$2,202.57
單位
±0.25 % Bottom Entry 200psi - 76.2mm 1/4 in Male NPT +55°C -18°C - Aluminium (Housing), PC (Front & Back) DPG-106