RF Power Meters

What are RF Power Meters?

RF power meters measure the strength of radio frequency signals in dBm or watts and are used to calculate transmitter output. These devices operate at specific frequency ranges and energy levels to quantify the power from transmitting devices.

Factors to consider when selecting RF Power Meters
• Devices employing radio frequency power sensors based on heat are ideal for integrated measurement activities
• Diode-powered detectors are chosen when readings of a base level or instantaneous nature are necessary
• A system's suitability for recording unique indicators such as average power, pulse power, or peak envelope power
• Absorptive type RF power meters are recommended for obtaining laboratory data of exceptional accuracy while through-line type instruments are appropriate for field tasks


Applications
RF power meters serve a broad scope of applications, including:

• Directional power calculation
• Determining total power
• Indicating peak envelope power
• Pulse power measurement
• Laboratory usage
• Field usage

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Maximum Power Measurement Maximum Frequency Minimum Frequency Connectivity Connector Type Dimensions Weight Maximum Operating Temperature Minimum Operating Temperature Diameter Height Length Width
RS庫存編號 742-4469
製造零件編號006
HK$821.78
單位
20dBm 915MHz 315 MHz - - 90 x 54 x 27mm - +50°C 0°C - 27mm 90mm 54mm