Stroboscopes

Stroboscopes are instruments shaped similarly to torches that are used to shine lights at fast paces on objects moving at high speeds.How do they work?Once the light is flashed at several thousand rounds per minutes on a fast moving object, it creates the illusion of that object being stationary or slow moving. They consist of lamps in the top that produce quick flashes of repetitive lights.Features and benefits:Hand held options available for increased portabilityFlash rates per minute range in the thousands, reaching highs of 300,000 or more in some casesXenon powered bulbs that last a lot longer than standard Halogen and also produce bright whitesBattery operated, usually supplied with rechargeable batteries and charger cases with some brandsEasy to read digital LCD displays with many inputs availableSuitable for indoor/outdoor usePhase shift settings to further make inspections easierRounds per minute and frequency investigational tools built in some modelsAdjustable flash durationsCuts out the need for reflective tapes to be usedRugged construction making them reliableWhere might I use one?Inspection of fast moving equipment such as fans or rotary bladesBelt driven machinesCable or pipingFoundations of buildingsRoller bearings or other machine components

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Best Accuracy Sample Time Flash Colour Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Flash Rate Minimum Operating Temperature Minimum Speed Model Number p Width
RS庫存編號 123-8774
BrandRS PRO
HK$2,086.67
單位
±0.05 % 1s Xenon White 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V) 210mm
RS庫存編號 134-6745
BrandRS PRO
HK$18,087.56
單位
- 1µs - 150 x 130 x 112mm 950g 112mm 150mm +40°C - - 0°C - - 130mm
RS庫存編號 134-6746
BrandRS PRO
HK$23,034.55
單位
- 1µs - 224 x 130 x 112mm 1.3kg 112mm 224mm +40°C - - 0°C - - 130mm
RS庫存編號 134-6742
BrandRS PRO
HK$12,765.10
單位
±0.02 % - - 150 x 130 x 112mm 1.1kg 112mm 150mm +40°C - - 0°C - - 130mm
RS庫存編號 134-6743
BrandRS PRO
HK$30,234.32
單位
±0.02 % - - 150 x 130 x 112mm 1.2kg 112mm 150mm +40°C - - 0°C - - 130mm
RS庫存編號 845-9725
BrandRS PRO
HK$5,856.25
單位
±0.02 % - LED White 191 x 82 x 60mm 400g 60mm 191mm +45°C 300000rpm 30fp/min 0°C 30rpm - 65mm
RS庫存編號 134-6750
BrandRS PRO
HK$7,707.70
單位
- 5µs - 150 x 130 x 112mm 870g 112mm 150mm +40°C - - 0°C - - 130mm
RS庫存編號 845-9712
BrandRS PRO
HK$6,666.77
單位
±0.01 % 9µs Xenon White 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm - 65mm