Frequency Counters

What is a Frequency Counter?

A frequency counter is an electronic instrument that is used for measuring frequency. They usually measure the number of oscillations or pulses per second in a periodic electronic signal. The frequency counter is simple to use, you just turn the counter on and apply the signal to the input. They can be used for measuring many signals from digital logic signals to RF and microwaves.

General guidelines on using a Frequency Counter

• Do not overload input: This may occur when using some RF frequency counters that may have a 50Ω input.
• Keep frequency counter time-base / clock warm: The time-base of clock within a frequency counter governs the overall accuracy of the instrument.
• Requires accurate time-base: As the accuracy of the time-base directly reflects onto the accuracy of the measurement, it is necessary to use an instrument with an accurate time-base, or use an external one that is very accurate.
• Calibrate: With various aspects such as crystal ageing that affects even the most accurate crystal- based clock oscillators or time-bases, it is necessary to ensure that the time-base frequency is maintained as accurately as possible and all other functions are operating within their specified ranges.
• For noisy signals, pay attention to trigger error: When using a frequency counter or timer with a noisy signal, the noise can cause spurious counts which affects the reading.
• Lock all time-bases to a single clock: When a system uses several time-bases, there are possibilities of uncertainty between the signals that can cause some inaccuracies. To overcome this, it is often wise to lock all the elements of a system to a single accurate time-base.
Applications include:
• Measuring the frequency of a transmitter carrier
• Measuring the frequency of an oscillator in a circuit
• Measure the frequency of a signal on a line
• Any application where the frequency of a steady repetitive signal needs to be measured
To be able to measure the frequency of an RF signal using a frequency counter there are a few prerequisites.
• Frequency must be steady, i.e. not varying
• The signal should not have modulation applied as this prevents proper counting
• Signal must have sufficient amplitude – typically signals over about half a volt are suitable
• Signals should not be so large that they overload the input
Frequency counters are an easy to use test instrument, have few problems and give accurate results.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Maximum Frequency Minimum Frequency Resolution Pulse Width Resolution Attenuation Maximum Internal Counter Minimum Internal Counter Maximum Input Voltage Minimum Input Voltage Input Impedance Measurement Time Connector Type Dimensions Height
RS庫存編號 665-4919
製造零件編號TF930
BrandAim-TTi
HK$4,049.11
單位
3GHz 0.001 Hz 10 Digit 20ns 1:1, 5:1 9999999999 1 30V ac/dc - 1 MΩ, 50 Ω - - 235 x 260 x 88mm 88mm
RS庫存編號 457-730
製造零件編號PFM3000
BrandAim-TTi
HK$2,353.46
單位
3GHz 3 Hz 6 Digit - - 188888888 - 30V ac/dc - 1 MΩ, 50 Ω 10s - 178 x 81 x 30mm 30mm
RS庫存編號 713-4298
製造零件編號53230A
HK$45,075.68
單位
350MHz 1 (DC) mHz 12 Digit 40ns - - - 5 V, 50 V -50 V, -5 V 1 MΩ, 50 Ω - BNC 261.2 x 302.2 x 103.8mm 103.8mm
RS庫存編號 712-1157
製造零件編號FCA3100
BrandTektronix
HK$48,564.28
單位
300MHz 0.001 Hz 12 Digit 1.6ns 1:10 - - 5 V, 50 V -50 V, -5 V 1 MΩ, 50 Ω 250ksps BNC, SMA, Type-N Female 395 x 210 x 90mm 90mm
RS庫存編號 768-3441
製造零件編號TF960
BrandAim-TTi
HK$5,270.72
單位
6GHz 0.001 Hz 10 Digit 20ns 1:1, 5:1 9999999999 1 30V - 1 MΩ, 50 Ω 100s Type-N 260 x 235 x 88mm 88mm
RS庫存編號 712-1154
製造零件編號FCA3000
BrandTektronix
HK$31,372.27
單位
300MHz 0.001 Hz 12 Digit 1.6ns 1:10 - - 5 V, 50 V -50 V, -5 V 1 MΩ, 50 Ω 250ksps BNC, SMA, Type-N Female 395 x 210 x 90mm 90mm
RS庫存編號 713-4295
製造零件編號53220A
HK$28,975.43
單位
350MHz 1 (DC) mHz 12 Digit 40ns - - - 5 V, 50 V -50 V, -5 V 1 MΩ, 50 Ω - BNC 261.2 x 302.2 x 103.8mm 103.8mm
RS庫存編號 713-4286
製造零件編號53210A
HK$25,135.46
單位
350MHz 1 (DC) MHz 10 Digit 40ns - - - 5 V, 50 V -50 V, -5 V 1 MΩ, 50 Ω - BNC 261.2 x 302.2 x 103.8mm 103.8mm
RS庫存編號 136-2967
製造零件編號BV0011B -1TP
HK$3,100.25
單位
- - - - - - - - - - - - - -
RS庫存編號 136-2966
製造零件編號BV0011B -1FP
HK$2,384.80
單位
- - - - - - - - - - - - - -
RS庫存編號 622-3265
製造零件編號HM8123
HK$23,773.91
單位
3GHz 0 Hz 10 Digit 5ns 1:1, 1:10, 1:100 - - 5 V, 250 V - 1 MΩ, 50 Ω - BNC, SMA 365 x 285 x 75mm 75mm