Stroboscopes

Stroboscopes are instruments shaped similarly to torches that are used to shine lights at fast paces on objects moving at high speeds.

How do they work?

Once the light is flashed at several thousand rounds per minutes on a fast moving object, it creates the illusion of that object being stationary or slow moving. They consist of lamps in the top that produce quick flashes of repetitive lights.

Features and benefits:
•Hand held options available for increased portability


•Flash rates per minute range in the thousands, reaching highs of 300,000 or more in some cases


•Xenon powered bulbs that last a lot longer than standard Halogen and also produce bright whites


•Battery operated, usually supplied with rechargeable batteries and charger cases with some brands


•Easy to read digital LCD displays with many inputs available


•Suitable for indoor/outdoor use


•Phase shift settings to further make inspections easier


•Rounds per minute and frequency investigational tools built in some models


•Adjustable flash durations


•Cuts out the need for reflective tapes to be used


•Rugged construction making them reliable



Where might I use one?
•Inspection of fast moving equipment such as fans or rotary blades


•Belt driven machines


•Cable or piping


•Foundations of buildings


•Roller bearings or other machine components

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Best Accuracy Sample Time Flash Colour Dimensions Weight Height Length Maximum Operating Temperature Maximum Speed Minimum Flash Rate Minimum Operating Temperature Minimum Speed Model Number p Width
RS庫存編號 123-8774
BrandRS PRO
HK$2,153.28
單位
±0.05 % 1s Xenon White 120 x 210 x 120mm 1kg 120mm 120mm 50°C 10000rpm 100fp/min 0°C 100rpm DT-2239-2 (230V) 210mm
RS庫存編號 497-570
製造零件編號NOVA STROBE DBX
HK$11,620.67
單位
±0.002 % - - - 1.2kg - - - 250000rpm 30fp/min - 5rpm Nova Strobe dbx -
RS庫存編號 197-7648
製造零件編號TKRS 21
BrandSKF
HK$10,691.55
單位
±0.02 % - - 225 x 78 x 50mm 0.29kg 50mm 225mm +40°C - 30fp/min 0°C - TKRS 21 78mm
RS庫存編號 134-6750
BrandRS PRO
HK$8,621.23
單位
- 5µs - 150 x 130 x 112mm 870g 112mm 150mm +40°C - - 0°C - - 130mm
RS庫存編號 845-9712
BrandRS PRO
HK$8,784.89
單位
±0.01 % 9µs Xenon White 240 x 65 x 40mm 415g 40mm 240mm +40°C 12500rpm 30fp/min 0°C 30rpm - 65mm
RS庫存編號 134-6746
BrandRS PRO
HK$27,962.63
單位
- 1µs - 224 x 130 x 112mm 1.3kg 112mm 224mm +40°C - - 0°C - - 130mm
RS庫存編號 134-6745
BrandRS PRO
HK$20,231.35
單位
- 1µs - 150 x 130 x 112mm 950g 112mm 150mm +40°C - - 0°C - - 130mm
RS庫存編號 458-7933
製造零件編號0563 4760
BrandTesto
HK$8,396.66
單位
±0.01 % - - 9.45 x 2.56 x 1.97in - 1.97in 9.45in +104°F 12500rpm - +32°F 30rpm 476 2.56in
RS庫存編號 197-7647
製造零件編號TKRS 11
BrandSKF
HK$7,502.71
單位
±0.02 % - - 225 x 78 x 50mm 0.29kg 50mm 225mm - - - - - TKRS 11 78mm
RS庫存編號 845-9725
BrandRS PRO
HK$7,072.00
單位
±0.02 % - LED White 191 x 82 x 60mm 400g 60mm 191mm +45°C 300000rpm 30fp/min 0°C 30rpm - 65mm
RS庫存編號 134-6743
BrandRS PRO
HK$36,510.42
單位
±0.02 % - - 150 x 130 x 112mm 1.2kg 112mm 150mm +40°C - - 0°C - - 130mm
RS庫存編號 134-6742
BrandRS PRO
HK$15,876.89
單位
±0.02 % - - 150 x 130 x 112mm 1.1kg 112mm 150mm +40°C - - 0°C - - 130mm
全新
RS庫存編號 2552816845
製造零件編號FLUKE-820 (Each)
BrandFluke
HK$13,572.30
單位
- - - - - - - - - - - - - -