Digital Thermometers

Digital Thermometers measure temperature using a probe, and give a digital reading via a screen. They are easy to use with a simple display interface. The type of sensor determines how the thermometer works, for example resistance temperature detector (RTD), thermocouples and thermistors.Probe thermometers are a popular type of thermometer as they provide instant temperature readings. By placing the pointed probe into the sample you are testing, you can ensure it is the right temperature to meet any necessary standards. There are a range of different probes which will vary in shape, size and material.Digital thermometers are becoming increasingly popular in comparison to a liquid thermometer and they provide better accuracy and ease of use. Calibration is highly recommended for professional applications which require an accurate reading.Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
  • Food industry
  • Hygiene testing
  • Industrial maintenance
  • Heating & ventilation
  • Scientific research
  • Medical testing
  • General purpose temperature monitoring

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Absolute Maximum Temperature Measurement Thermometer Type Probe Type Application Best Accuracy Number of Temperature Inputs Resolution Data Storage Length Width Height Dimensions Minimum/Maximum Recordings Battery Type
RS庫存編號 179-7582
製造零件編號RAR213HGX
HK$483.11
單位
+3 (Ice Alert) °C, +50 °C Handheld - Bluetooth Communication - 1 - - 135.6mm 73mm 51.2mm 135.6 x 73 x 51.2mm Yes AA
RS庫存編號 179-7581
製造零件編號EMR211X
HK$362.30
單位
+3 (Ice Alert) °C, +50 °C Handheld - Bluetooth Communication - 1 - - 93mm 68mm 30mm 93 x 68 x 30mm - AAA