Digital Thermometers

Digital Thermometers measure temperature using a probe, and give a digital reading via a screen. They are easy to use with a simple display interface. The type of sensor determines how the thermometer works, for example resistance temperature detector (RTD), thermocouples and thermistors.Probe thermometers are a popular type of thermometer as they provide instant temperature readings. By placing the pointed probe into the sample you are testing, you can ensure it is the right temperature to meet any necessary standards. There are a range of different probes which will vary in shape, size and material.Digital thermometers are becoming increasingly popular in comparison to a liquid thermometer and they provide better accuracy and ease of use. Calibration is highly recommended for professional applications which require an accurate reading.Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
  • Food industry
  • Hygiene testing
  • Industrial maintenance
  • Heating & ventilation
  • Scientific research
  • Medical testing
  • General purpose temperature monitoring

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Absolute Maximum Temperature Measurement Thermometer Type Probe Type Application Best Accuracy Number of Temperature Inputs Resolution Data Storage Length Width Height Dimensions Minimum/Maximum Recordings Battery Type
RS庫存編號 187-5662
製造零件編號DTM 4000
HK$6,775.45
單位
- Handheld - - - 1 - - 120mm 80mm 25mm 120 x 80 x 25mm - 2 x AA
RS庫存編號 411-1053
製造零件編號DTM-L
HK$944.49
單位
+1370°C Handheld K - ±3 % 1 1 °C - 123mm 72.5mm 27.5mm 123 x 72.5 x 27.5mm - 9V
RS庫存編號 187-5672
製造零件編號DTM 5081
HK$1,392.69
單位
+170 (Ni1000TK6180) °C, +200 (Ni1000TK5000) °C, +250 (Ni100TK6180) °C, +260 (Ni100TK5000) °C, +300 (PT1000/R2K) °C, +400 (Type T) °C, +600 (Type U) °C, +850 (PT100/R380) °C, +850 (Type E) °C, +900 (Type L) °C, +1120 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type R) °C, +1760 (Type S) °C, +1810 (Type B) °C, +2320 (Type C) °C Recording - - ±0.02 K, ±0.05 K 2 0.01 K, 0.1 K Yes 50mm 55mm 16mm 50 x 55 x 16mm - -