Infrared Thermometers

An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres.

The RS Components range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.

How Does an IR Thermometer Work?

Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.

Most non-contact thermometers are able to be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometers is a versatile and easy-to-use temperature measurement solution.

Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.

What Type of IR Thermometer Do I Need?

Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select a IR thermometer that best suits your requirements and budget.

Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Absolute Maximum Temperature Measurement Temperature Scale Absolute Minimum Temperature Measurement Distance to Spot Ratio Best Accuracy Emissivity Model Number p Resolution Data Storage Response Time Length Width Height Dimensions
RS庫存編號 123-3250
BrandRS PRO
HK$519.83
單位
+500 °C, +932 °F Centigrade, Fahrenheit -30°C 8:1 ±1 °C, ±2 °F 0.95 IT-1 0.2 °C, 0.5 °F - 0.5 s 20mm 29mm 100mm 20 x 29 x 100mm
RS庫存編號 177-5582
BrandRS PRO
HK$1,132.56
整套:1 個
Kit(s)
+380°C - -50°C°C 12:1 - - RS-820 - - 150ms - - - -
RS庫存編號 136-7890
BrandRS PRO
HK$564.70
單位
+380 °C, +716 °F Centigrade, Fahrenheit -50°C 12:1 ±1 % - - 0.1 °C - 150 ms - - - -
RS庫存編號 918-1085
BrandRS PRO
HK$2,059.20
單位
+650°C Centigrade, Fahrenheit -30°C 30:1 ±3 °C - - 0.1 °C - <300 ms 185mm 51mm 100mm 185 x 51 x 100mm
RS庫存編號 146-9087
BrandRS PRO
HK$557.70
單位
+260°C Centigrade, Fahrenheit -50°C 12:1 ±1 % 0.95 RS-8662 0.1 °C - <150 ms 82mm 58mm 168mm 82 x 58 x 168mm
RS庫存編號 155-8898
BrandRS PRO
HK$538.81
單位
+280°C Centigrade -20°C 4:1 ±1 (Probe) % 0.95 RSIR-95 0.1 °C - <500 ms 50mm 67mm 185mm -
RS庫存編號 918-1072
BrandRS PRO
HK$812.24
單位
+500°C Centigrade, Fahrenheit -30°C 12:1 ±3 °C - - 0.1 °C - <500 ms 185mm 51mm 100mm 185 x 51 x 100mm
RS庫存編號 123-2217
BrandRS PRO
HK$876.21
單位
+1350 °C, +1999 °F Centigrade, Fahrenheit -150°C 12:1 ±0.1 % 0.17 → 1 RS1327K 0.1 °C Yes - 46mm 118mm 172mm 46 x 118 x 172mm
RS庫存編號 123-2216
BrandRS PRO
HK$858.13
單位
+500 °C, +932 °F Centigrade, Fahrenheit -20°C 10:1 ±2 % 0.17 → 1 RS1327 0.1 °C, 0.2 °F Yes - 46mm 118mm 172mm 46 x 118 x 172mm