Thermal Imaging Cameras

Thermal Imaging Cameras are handheld electronic devices with a pixel visual display, designed for detecting heat energy.

Thermal Cameras are point-and-shoot, and allow the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. This allows engineers to quickly identify sources of heat and temperature difference, which is essential in locating overheating parts. Thermal imaging cameras are also essential for measuring wasted thermal energy and potential gaps in thermal insulation. Infrared cameras assist in ensuring equipment is functioning correctly and efficiently, using thermal images to identify issues early to prevent equipment break down which can be costly.

Because it measures infrared radiation, and not visible light, thermal imaging is useful for identifying heat in the dark or hard to see environments, and so are ideal for applications such as:

  • Construction
  • HVAC systems
  • Firefighting
  • Search and rescue
  • Security camera systems
  • Wildlife monitoring

Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Refresh Rate Minimum Focus Distance Display Size Weight
RS庫存編號 136-5668
BrandRS PRO
HK$13,935.75
單位
0 → +350 °C 160 x 120pixel 320 x 240pixel Thermography RS730 100mK ±2 °C, ±3.6 °F Manual - 0.1m 2.8in <500 (with Battery)g
RS庫存編號 179-9511
BrandRS PRO
HK$18,936.99
單位
-20 → +400 °C 160 x 120pixel 320 x 240pixel - RS-9875 80mK ±2 °C Manual 9Hz 0.2m 3.5in 920g
RS庫存編號 136-5667
BrandRS PRO
HK$8,124.34
單位
-20 → +150 °C 80 x 80pixel 320 x 240pixel Thermography RS700 100mK ±2 °C, ±3.6 °F Manual - 0.1m 2.8in <500 (with Battery)g