Thermal Imaging Cameras

Thermal Imaging Cameras are handheld electronic devices with a pixel visual display, designed for detecting heat energy.



Thermal Cameras are point-and-shoot, and allow the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. This allows engineers to quickly identify sources of heat and temperature difference, which is essential in locating overheating parts. Thermal imaging cameras are also essential for measuring wasted thermal energy and potential gaps in thermal insulation. Infrared cameras assist in ensuring equipment is functioning correctly and efficiently, using thermal images to identify issues early to prevent equipment break down which can be costly.


Because it measures infrared radiation, and not visible light, thermal imaging is useful for identifying heat in the dark or hard to see environments, and so are ideal for applications such as:


  • Construction
  • HVAC systems
  • Firefighting
  • Search and rescue
  • Security camera systems
  • Wildlife monitoring


Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Refresh Rate Minimum Focus Distance Display Size Weight
RS庫存編號 848-1365
製造零件編號FLIR E4
BrandFLIR
HK$8,534.61
單位
-20 → +250 °C 80 x 60pixel 640 x 480pixel Electrical, Mechanical E4 <0.15°C ±2 % Manual 9Hz - 3in 575g
RS庫存編號 848-1369
製造零件編號FLIR E5
BrandFLIR
HK$14,632.19
單位
-20 → +250 °C 120 x 90pixel 640 x 480pixel Electrical, Mechanical E5 <0.1°C ±2 % Manual 9Hz - 3in 575g
RS庫存編號 848-1378
製造零件編號FLIR E6
BrandFLIR
HK$15,535.52
單位
-20 → +250 °C 160 x 120pixel 320 x 240pixel Electrical, Mechanical E6 <0.06°C ±2 % Automatic 9Hz - 3in 575g
RS庫存編號 848-1371
製造零件編號FLIR E8
BrandFLIR
HK$27,456.00
單位
-20 → +250 °C 320 x 240pixel 320 x 240pixel Electrical, Mechanical E8 <0.06°C ±2 % Automatic, Manual 9Hz - 3in 575g
RS庫存編號 135-3295
製造零件編號78502-0201
BrandFLIR
HK$92,003.00
單位
-20 → +120 °C, -20 → +1200 °C, 0 → +650 °C, +300 → +1200 °C 384 x 288pixel 640 x 480pixel Electrical, Mechanical E85 <0.03 @ 30 °C ±2 % Automatic, Manual - - 4in 1kg
RS庫存編號 175-4979
製造零件編號73513-0102
BrandFLIR
HK$88,899.44
單位
-40 → +550 °C, -25 → +135 °C 640 x 512pixel - Process Control, Quality Assurance, Stereoscopic A65 0.05 °C @ 30 °C, 50 mK ±5 °C Fixed - - - -
RS庫存編號 175-7363
製造零件編號435-0013-03
BrandFLIR
HK$3,274.34
單位
-20 to + 120 °C 80 x 60pixel - - ONE Pro LT 100mK ±3 °C Fixed 8.7Hz 150mm - 36.5g
RS庫存編號 175-4978
製造零件編號73413-0102
BrandFLIR
HK$88,900.24
單位
-40 → +550 °C, -25 → +135 °C 640 x 512pixel - Process Control, Quality Assurance, Stereoscopic A65 0.05 °C @ 30 °C, 50 mK ±5 °C Fixed - - - -
RS庫存編號 175-7364
製造零件編號435-0015-03
BrandFLIR
HK$3,224.11
單位
-20 to + 120 °C 80 x 60pixel - - ONE Pro LT 100mK ±3 °C Fixed 8.7Hz 150mm - 36.5g
RS庫存編號 180-8566
製造零件編號C3+VP52
BrandFLIR
HK$6,819.55
整套:1 個
Kit(s)
-10 to + 150 °C 640 x 480pixel 320 x 240pixel - C3 <0.1°C ±2 °C Fixed 9Hz 0.15 (Thermal) m, 1 (MSX®) m 3in 130g
RS庫存編號 189-1588
製造零件編號FLIR E8 XT WiFi + MR55
BrandFLIR
HK$30,807.92
整套:1 個
Kit(s)
-20 → +250 °C, -4 → +482 °F, +10 → +550 °C, +50 → +1022 °F 320 x 240pixel 320 x 240pixel Building E8xt <50mK ±2 %, ±2 °C, ±3.6 °F Automatic, Manual 9Hz 0.5m 3in 570g
RS庫存編號 180-8514
製造零件編號C3+MR40
BrandFLIR
HK$6,942.25
整套:1 個
Kit(s)
-10 → +150 °C 80 x 60pixel 640 x 480pixel - C3 <0.1°C ±2 °C Fixed 9Hz 0.15 (Thermal) m, 1 (MSX®) m 3in 130g
RS庫存編號 175-7362
製造零件編號435-0012-03
BrandFLIR
HK$3,274.34
單位
- 20 to + 120 °C 80 x 60pixel - - ONE Pro LT 100mK ±3 °C Fixed 8.7Hz 150mm - 36.5g
RS庫存編號 135-3289
製造零件編號63907-0704
BrandFLIR
HK$28,799.16
單位
-20 → +250 °C 160 x 120pixel 320 x 240pixel Building, Electrical Cabinet E6 <0.06°C ±2 % Automatic 9Hz - 3in 575g
RS庫存編號 184-6121
製造零件編號E5xt (Incl Wi-Fi)
BrandFLIR
HK$14,073.62
單位
-20 → +250 °C 160 x 120pixel 320 x 240pixel - E5 xt <100mK ±2 %, ±2 °C, ±3.6 °F Automatic - 0.5m 3in 570g
RS庫存編號 173-0024
製造零件編號E53 24°
BrandFLIR
HK$46,217.60
單位
-20 +650 °C 240 x 180pixel 640 x 480pixel Electrical, Mechanical E53 0.04 °C, 86 °F ±2 °C, ±3.6 °F Manual - - 4in 1kg
RS庫存編號 175-1156
製造零件編號63906-0604
BrandFLIR
HK$10,261.68
單位
-20 → +250 °C 80 x 60pixel 320 x 240pixel Building, Electrical, Mechanical E4 <150mK ±2 °C Automatic 9Hz 0.5m 3in 570g
RS庫存編號 135-3294
製造零件編號78502-0301
BrandFLIR
HK$104,767.52
單位
-20 → +120 °C, -20 → +1200 °C, 0 → +650 °C, +300 → +1200 °C 464 x 348pixel 640 x 480pixel Electrical, Mechanical E95 <0.03 @ 30 °C ±2 % Automatic, Manual - - 4in 1kg
RS庫存編號 135-3287
製造零件編號72003-0303
BrandFLIR
HK$6,302.77
單位
-10 → +150 °C 80 x 60pixel 320 x 240pixel Electrical Issues, Home & Building Inspection, HVAC & Plumbing C3 <0.10°C ±2 % Fixed - 1 (MSX) m, 15 ( Thermal Lens) cm cm 3in 130g
RS庫存編號 135-3293
製造零件編號78502-0101
BrandFLIR
HK$72,927.25
單位
-20 → +120 °C, -20 → +650 °C, 0 → +650 °C 320 x 240pixel 640 x 480pixel Electrical, Mechanical E75 <0.03 @ 30 °C ±2 % Automatic, Manual - - 4in 1kg