Thermal Imaging Cameras

Thermal Imaging Cameras are handheld electronic devices with a pixel visual display, designed for detecting heat energy.



Thermal Cameras are point-and-shoot, and allow the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. This allows engineers to quickly identify sources of heat and temperature difference, which is essential in locating overheating parts. Thermal imaging cameras are also essential for measuring wasted thermal energy and potential gaps in thermal insulation. Infrared cameras assist in ensuring equipment is functioning correctly and efficiently, using thermal images to identify issues early to prevent equipment break down which can be costly.


Because it measures infrared radiation, and not visible light, thermal imaging is useful for identifying heat in the dark or hard to see environments, and so are ideal for applications such as:


  • Construction
  • HVAC systems
  • Firefighting
  • Search and rescue
  • Security camera systems
  • Wildlife monitoring


Our thermal imaging cameras come in a variety of ergonomic designs, and offer a range of thermal sensitivity, making them a valuable companion to the service and maintenance engineer.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Refresh Rate Minimum Focus Distance Display Size Weight
RS庫存編號 125-2266
製造零件編號0560 8681
BrandTesto
HK$14,806.17
單位
-30 → +100 °C, 0 → +650 °C 160 x 120pixel 320 x 240pixel Thermography 868 100mK ±2 °C Fixed 9Hz 0.5m 3.5in 510g
RS庫存編號 125-2265
製造零件編號0560 8650
BrandTesto
HK$9,981.33
單位
-20 → +280 °C 160 x 120pixel 320 x 240pixel Thermography 865 120mK ±2 °C Fixed 9Hz 0.5m 3.5in 510g
RS庫存編號 125-2268
製造零件編號0560 8721
BrandTesto
HK$28,620.31
單位
-30 → +100 °C, 0 → +650 °C 320 x 240pixel 320 x 240pixel Thermography 872 60mK ±2 °C Fixed 9Hz 0.5m 3.5in 510g
RS庫存編號 125-2267
製造零件編號0560 8712
BrandTesto
HK$20,536.59
單位
-30 → +100 °C, 0 → +650 °C 240 x 180pixel 320 x 240pixel Thermography 871 90mK ±2 °C Fixed 9Hz 0.5m 3.5in 510g
RS庫存編號 777-6707
製造零件編號0563 0875 V2
BrandTesto
HK$49,028.58
單位
-20 → +350 °C 160 x 120pixel 320 x 240pixel Thermography Testo 875-2i <50mK ±2 %, ±2 °C Manual 33Hz 0.1m 3.5in 900g
RS庫存編號 777-6704
製造零件編號0563 0875 V1
BrandTesto
HK$31,893.33
單位
-20 → +350 °C 160 x 120pixel 320 x 240pixel Thermography Testo 875-1i <50mK ±2 %, ±2 °C Manual 33Hz 0.1m 3.5in 900g