最近搜索

    Thermal Imaging Camera Accessories

    In low-light and difficult-to-see environments, thermal imaging cameras provide detailed images of objects. They convert infrared energy (heat) into an image by detecting it. A thermal camera identifies potential hotspots, troubleshoots machinery and equipment, and ensures that it runs efficiently and correctly.

    Types of thermal imaging camera accessories

    Thermal imaging camera accessories are used to enhance the image quality of your thermal imaging device.

    1. Thermal camera lens

    Cameras that use thermal imaging use thermal camera lenses. The infrared technology in these cameras detects the heat signature of objects and displays it as a visual image. By focusing infrared energy onto the detector array, a thermal camera can create a thermal image based on the infrared energy emitted by objects. Different materials and sizes of thermal camera lenses are available, depending on the application. Military, law enforcement, industrial inspection, and building efficiency are among the industries that commonly use them.

    2. FLIR thermal camera charger

    With the FLIR Thermal Camera Charger, you can get up to 10 hours of battery life from your FLIR EOS R. The charger fits in your pocket and provides you with portable power. Battery level is automatically detected by an integrated temperature sensor and displayed on LCD. You can choose between charging and turning off the charger using a button on the top. With the FLIR thermal camera charger, you can download photos, settings, and data directly from the camera to your computer using a standard USB cable.

    If you want your FLIR thermal imaging camera to work safely and effectively, you must use the correct charger. The camera could be damaged or pose a safety hazard if the charger or power supply is not correct.

    3. Thermal camera stand

    Thermo cameras are devices that capture images of objects by detecting their infrared emissions. Among other uses, thermal cameras are used in geology, metallurgy, and construction, as well as in forensic science and security.

    Temperature measurements are performed using thermal camera stands. In many commercial and industrial applications, these cameras are used. It depends on the model and features of the thermal camera and how much it costs. In addition to being waterproof and dust-proof, thermal cameras are also very sensitive and have high resolutions. The cameras can capture images from different angles and detect objects in varying lighting conditions.

    4. Thermal camera case

    It is designed to fit thermal cameras of many sizes and power sources, are made of high-quality nylon. The size is universal and suitable for most thermal cameras. Dirt, dust, and other harmful factors can be protected from the camera by using it. You can extend the lifespan of your camera with the help of this case. A thermal imaging camera protective case can be an important accessory if you use your camera in a variety of settings.

    What are thermal cameras used for?

    There are no limits to what can be done! Some of the most common are:

    Electrical engineering - Used to identify hotspots in electrical enclosures. Engineers can detect potential equipment failures caused by equipment overheating.

    Fire Service - Firefighters use thermal imagers to see through smoke and localize fire hotspots.

    Automotive Industry -

    篩選條件
    排序方式
    4 / 4
    每頁顯示的結果