Thermal Imaging Cameras

Thermal imaging cameras are handheld non-contact devices used to capture detailed images in low-light and hard to see environments. They do this by detecting infrared energy (heat) and converting it into an image. Thermal cameras are used for troubleshooting, identifying potential hotspots and ensure machinery and equipment runs correctly and efficiently.

RS Components offer a range of high-performance, state-of-the-art thermal imaging cameras and measurement equipment from industry-leading brands including FLIR, Fluke, Testo, Hikvision, Keysight and of course RS PRO.

RS Components also offer a calibration service if required. See more about our calibration services

How does thermal imaging camera work?

Thermal imaging cameras are point-and-shoot devices that enable the user to see real-time in an infrared spectrum, interpreting temperature as colour. Warmer areas appear as red and yellow, and cooler areas as purple or blue. Thermal imaging cameras use an external lens to focus infrared energy to an internal thermal sensor. The sensor, along with processing electronics convert the heat and use the captured data to create images. Images can be used for immediate diagnosis or can be stored and processed through dedicated software for further evaluation.

What do thermal imaging cameras detect?

Any object with a temperature above zero will give off thermal energy. The hotter an object is the more thermal energy will be emitted. So, essentially thermographic cameras can detect anything that produces a heat signature.

What are thermal cameras used for?

The possibilities are endless! Thermal cameras were originally developed for military and surveillance operations, but now their useful technology enables the cameras to be used in a wide range of other applications. Some of the most common are:

  • Electrical engineering – Used to identify hotspots in electrical enclosures. Engineers can detect potential equipment failures caused by equipment overheating.
  • Fire Service – Firefighters use thermal imagers to see through smoke and localize fire hotspots.
  • Automotive Industry – Mechanics use thermal imaging cameras for engine diagnostics
  • Medical – Doctors, nurses and vets can use cameras to detect fevers in human’s temperature or temperature differences in animals.
  • Construction – Building inspectors use cameras and thermal images for checking insulation and for detecting leaks in heating systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 79 項產品
Results per page
Description Price Temperature Measurement Range Detector Resolution Display Resolution Application Model Number Thermal Sensitivity Best Temperature Measurement Accuracy Focus Type Refresh Rate Minimum Focus Distance Display Size Accuracy Depth Dimensions
RS庫存編號 848-1365
製造零件編號FLIR E4
BrandFLIR
HK$11,147.51
單位
-20 → +250 °C 80 x 60pixel 640 x 480pixel Electrical, Mechanical E4 <150mK ±2 % Manual 9Hz - 3in - - -
RS庫存編號 848-1369
製造零件編號FLIR E5
BrandFLIR
HK$18,205.72
單位
-20 → +250 °C 120 x 90pixel 640 x 480pixel Electrical, Mechanical E5 <100mK ±2 % Manual 9Hz - 3in - - -
RS庫存編號 893-8489
製造零件編號71201-0101
BrandFLIR
HK$11,647.01
單位
-20 → +150 °C 80 x 60pixel - Electrical, Mechanical AX8 100mK ±2 % - - - - - 54mm 54 x 25 x 95mm
RS庫存編號 848-1378
製造零件編號FLIR E6
BrandFLIR
HK$17,065.51
單位
-20 → +250 °C 160 x 120pixel 320 x 240pixel Electrical, Mechanical E6 <60mK ±2 % Automatic 9Hz - 3in - - -
RS庫存編號 885-5091
製造零件編號U5857A
HK$55,358.91
單位
-20 → +1200 °C 160 x 120pixel 320 x 240pixel Electrical Issues, Home & Building Inspection, HVAC & Plumbing U5857A <70mK ±2 °C Manual 9Hz 10cm 3.5in - - -
RS庫存編號 708-0233
製造零件編號WH20-II CLP
BrandEagle
HK$9,794.50
單位
- - - - - - - - - - - - - -
RS庫存編號 885-5097
製造零件編號U5856A
HK$41,722.02
單位
-20 → +650 °C 160 x 120pixel 320 x 240pixel Electrical Issues, Home & Building Inspection, HVAC & Plumbing U5856A <70mK ±2 °C Manual 9Hz 10cm 3.5in - - -
RS庫存編號 175-7364
製造零件編號435-0015-03
BrandFLIR
HK$4,290.64
單位
-20 → +120 °C 80 x 60pixel - Automotive, Electrical, Electronic ONE Pro LT 100mK ±3 °C Fixed 8.7Hz 150mm - - 14mm -
RS庫存編號 193-8700
BrandRS PRO
HK$5,316.22
單位
-4 → +716 °F, +20 → +380 °C 80 x 80pixel 240 x 320pixel Test and Measurement DT-870 100mK - Focus-Free - 0.5m 2in - - -
RS庫存編號 189-1587
製造零件編號FLIR E6 XT WiFi + MR55
BrandFLIR
HK$24,001.02
整套:1 個
Kit(s)
-20 → +250 °C, -4 → +482 °F, +10 → +550 °C, +50 → +1022 °F 240 x 180pixel 320 x 240pixel Building E6-XT <60mK ±2 %, ±2 °C, ±3.6 °F Automatic, Manual 9Hz 0.5m 3in - - -
RS庫存編號 175-4979
製造零件編號73513-0102
BrandFLIR
HK$100,014.80
單位
-40 → +550 °C, -25 → +135 °C 640 x 512pixel - Process Control, Quality Assurance, Stereoscopic A65 <50mK ±5 °C Fixed - - - - - -
RS庫存編號 189-1588
製造零件編號FLIR E8 XT WiFi + MR55
BrandFLIR
HK$33,133.48
整套:1 個
Kit(s)
-20 → +250 °C, -4 → +482 °F, +10 → +550 °C, +50 → +1022 °F 320 x 240pixel 320 x 240pixel Building E8-XT <50mK ±2 %, ±2 °C, ±3.6 °F Automatic, Manual 9Hz 0.5m 3in - - -
RS庫存編號 206-7257
製造零件編號FLIR E54 24°
BrandFLIR
HK$52,278.75
單位
-20 → 650 °C 320 x 240pixel - - E54 24° 40mK ±2.0 °C Manual 30Hz - - - - -
RS庫存編號 201-6980
製造零件編號FLIR C5 (incl. Wi-Fi)
BrandFLIR
HK$8,496.33
單位
-20 → +400 °C 160 x 120pixel - Electrical, HVAC, Industrial, Residential C5 <70mK - Focus-Free 8.7Hz 0.1m - - - -
RS庫存編號 202-0774
BrandRS PRO
HK$9,505.80
單位
- - - - - - - - - - - - 45mm -
RS庫存編號 206-7260
製造零件編號FLIR E86 24°
BrandFLIR
HK$107,908.06
單位
-20 → +1500 °C 464 x 348pixel - - E86 24° 40mK ±2.0 °C - 30Hz - - - - -
RS庫存編號 175-7362
製造零件編號435-0012-03
BrandFLIR
HK$3,751.51
單位
-20 → +120 °C 80 x 60pixel - Automotive, Electrical, Electronic ONE Pro LT 100mK ±3 °C Fixed 8.7Hz 150mm - - 14mm -
全新
RS庫存編號 219-2219
製造零件編號0563 8830
BrandTesto
HK$49,045.20
單位
-30 → +650 °C 640 x 480pixel 320 x 240pixel Thermography 883 40mK - Manual 27Hz 0.1m - - - -
RS庫存編號 866-8124
製造零件編號72001-0101
BrandFLIR
HK$8,228.97
單位
-10 → +150 °C 80 x 60pixel 320 x 240pixel Building C2 <100mK ±2 °C Fixed 9Hz 0.15 (Thermal) m, 1 (MSX) m 3in - - -
RS庫存編號 206-7258
製造零件編號FLIR E54-EST-24
BrandFLIR
HK$52,354.05
單位
+15 → +45 °C 320 x 240pixel - - E54-EST-24 <40mK ±0.3 °C Manual 30Hz 0.15m - - - -