Banana Plugs & Connectors

What is a banana plug?

Banana plugs are small cylindrical plugs that have a very distinctive bulged prong. This bulge houses a spring that, when inserted into a socket, presses outwards to ensure a solid and secure connection. The plug takes its name from the shape of this prong, which reminds many people of a straightened out banana.

What do banana plugs do?

Banana plugs are the alternative to using bare wire when connecting your speakers to your surround receiver,you can connect them without any screwdriver Banana Plugs give you a permanent and high quality connection.

Benefits of Banana Plugs

Keeps your cables and equipments safe

Prevents speaker cable oxidation

Easy to connect

Aesthetically Pleasing

Are there different size banana plugs?

The term “banana plug” or “banana jack refers to the 4mm version. The 3mm and 2mm variations are both called “mini-bananas”, but they cannot be used interchangeably. Banana plugs and jacks also come in different safety variations

What is a banana socket?

A banana connector (commonly banana plug for the male, banana socket o banana jack for the female) is a single-wire (one conductor) electrical connector used for joining wires to equipment.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 70 項產品
Results per page
Description Price Colour Gender Termination Method Voltage Rating Current Rating Contact Plating Spring Contact Length Contact Material Type Insulation Material Cable Diameter Plug Size
RS庫存編號 886-0796
製造零件編號105-0702-001
HK$14.026
/個 (每包:50個)
單位
Red Male Solder 2.85kV 10A Silver Yes 27.01mm Beryllium Copper, Brass - Nylon 6/6 - -
RS庫存編號 886-0670
製造零件編號108-1003-001
HK$21.098
/個 (每包:10個)
單位
Black Male Solder - 10A Nickel Yes 11.18mm Brass - Nylon 66 - -
RS庫存編號 886-0917
製造零件編號108-0902-001
HK$5.182
/個 (每包:50個)
單位
Red Female Solder 3.5kV 15A Tin - 23.83mm Brass - Nylon 6/6 - -
RS庫存編號 885-7475
製造零件編號108-2302-801
HK$6.007
/個 (每包:50個)
單位
Red Female Solder - 15A Tin - 23.83mm Brass - Nylon 66 - -
RS庫存編號 886-0879
製造零件編號108-0301-001
HK$13.215
/個 (每包:50個)
單位
White Male Solder 1.75kV 15A Nickel Yes 37.69mm Brass - Nylon 6/6 - -
RS庫存編號 885-8217
製造零件編號108-1703-101
HK$23.08
/個 (每包:10個)
單位
Black Male Solder 1.75kV 15A Nickel Yes 39.57mm Brass - Nylon 6/6 - -
RS庫存編號 886-0677
製造零件編號108-1082-001
HK$20.192
/個 (每包:10個)
單位
Red Male Stud - 15A Nickel Yes 22.73mm Brass - Nylon 66 - -
RS庫存編號 886-0967
製造零件編號105-0252-001
HK$13.211
/個 (每包:50個)
單位
Red Male Solder 1.5kV 10A Silver - 26.95mm Phosphor Bronze - Nylon 6/6 - -
RS庫存編號 885-7431
製造零件編號108-1762-101
HK$43.36
單位
Red Male Solder 1.75kV 15A Nickel Yes 46.02mm Brass - Nylon 6/6 - -
RS庫存編號 885-7435
製造零件編號105-1041-001
HK$9.576
/個 (每包:10個)
單位
White Male Solder 1.75kV 5A Silver Yes 17.78mm Beryllium Copper, Brass - Nylon 6/6 - -
RS庫存編號 885-7419
製造零件編號105-0304-001
HK$8.111
/個 (每包:50個)
單位
Green Male Solder 1.75kV 10A Nickel - 34.52mm Brass - Nylon 6/6 - -
RS庫存編號 886-0819
製造零件編號105-0204-200
HK$57.43
單位
Green Female Solder - 10A Gold Yes 24.59mm Beryllium Copper, Brass - Nylon 6/6 - -
RS庫存編號 886-0945
製造零件編號108-0750-001
HK$17.114
/個 (每包:10個)
單位
- Male Solder - 15A Nickel Yes 28.55mm Brass - - - -
RS庫存編號 885-7407
製造零件編號105-0602-001
HK$11.81
/個 (每包:50個)
單位
Red Male Solder - 10A Silver Yes 23.82mm Beryllium Copper, Brass - Nylon 6/6 - -
RS庫存編號 885-8816
製造零件編號108-0306-001
HK$12.317
/個 (每包:50個)
單位
Orange Male Solder 1.75kV 15A Nickel Yes 37.69mm Brass - Nylon 6/6 - -
RS庫存編號 885-8153
製造零件編號108-1723-101
HK$37.41
單位
Black Male Solder 1.75kV 15A Nickel Yes 41.1mm Brass - Nylon 6/6 - -
RS庫存編號 886-0807
製造零件編號105-0201-200
HK$49.50
單位
White Female Solder - 10A Gold Yes 24.59mm Beryllium Copper, Brass - Nylon 6/6 - -
RS庫存編號 886-0958
製造零件編號105-0251-001
HK$15.295
/個 (每包:10個)
單位
White Male Solder 1.5kV 10A Silver - 26.95mm Phosphor Bronze - Nylon 6/6 - -
RS庫存編號 886-0948
製造零件編號108-0753-001
HK$11.188
/個 (每包:50個)
單位
- Male Solder - 15A Nickel Yes 23.8mm Brass - - - -
RS庫存編號 886-1181
製造零件編號105-1103-001
HK$7.579
/個 (每包:50個)
單位
Black Female Solder - 5A Silver - 5.38mm Copper Aluminium Alloy - - - -