Banana Plugs & Connectors

What is a banana plug?Banana plugs are small cylindrical plugs that have a very distinctive bulged prong. This bulge houses a spring that, when inserted into a socket, presses outwards to ensure a solid and secure connection. The plug takes its name from the shape of this prong, which reminds many people of a straightened out banana.What do banana plugs do?Banana plugs are the alternative to using bare wire when connecting your speakers to your surround receiver,you can connect them without any screwdriver Banana Plugs give you a permanent and high quality connection. Benefits of Banana PlugsKeeps your cables and equipments safePrevents speaker cable oxidationEasy to connectAesthetically PleasingAre there different size banana plugs?The term banana plug or banana jack refers to the 4mm version. The 3mm and 2mm variations are both called mini-bananas, but they cannot be used interchangeably. Banana plugs and jacks also come in different safety variationsWhat is a banana socket?A banana connector (commonly banana plug for the male, banana socket o banana jack for the female) is a single-wire (one conductor) electrical connector used for joining wires to equipment.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 1305 項產品
Results per page
Description Price Colour Gender Termination Method Voltage Rating Current Rating Contact Plating Spring Contact Length Contact Material Type Insulation Material Cable Diameter Plug Size
RS庫存編號 102-9311
製造零件編號105-0810-001
BrandWIMA
HK$6.37
/個 (每包:10個)
單位
Blue Female Solder - 10A Tin - 25.78mm Phosphor Bronze - Nylon - -
RS庫存編號 787-2338
製造零件編號930166100
HK$17.73
單位
Black Female Solder 30 V ac, 60 V dc 32A Tin - 23.5mm Brass - Polyamide - -
RS庫存編號 163-192
製造零件編號23.3000-27
BrandStaubli
HK$24.71
/個 (每包:2個)
單位
Brown Female Tab 1kV 24A Gold - 31.5mm Brass - - - -
RS庫存編號 433-3275
製造零件編號64.9195-22
BrandStaubli
HK$29.012
/個 (每包:5個)
單位
Red Male Screw 30 V ac, 60 V dc 32A Nickel Yes 73mm Brass, Copper Alloy - - - -
全新
RS庫存編號 190-2619
製造零件編號930729101
HK$24.722
個 (以毎盒:500)
單位
Red Male Tab 30 V ac, 60 V dc 30A Nickel - 35.6mm Brass - - - -
RS庫存編號 226-3095
製造零件編號22.1053
BrandStaubli
HK$26.89
/個 (每包:5個)
單位
- Male Screw - 50A Gold Yes 29.5mm Brass - - - -
RS庫存編號 424-3201
製造零件編號FK15S RED
HK$30.43
單位
Red Male Screw 30 V ac, 60 V dc 16A Nickel Yes 44mm Brass - PE - -
RS庫存編號 884-8800
製造零件編號931714100
HK$26.038
/個 (每包:5個)
單位
Black Female M4 Thread 30 V ac, 60 V dc 35A Nickel - 42mm Brass - PA - -
RS庫存編號 261-5339
製造零件編號22.2010-22 22.1009
BrandStaubli
HK$17.422
/個 (每包:5個)
單位
Red Male Solder 30 V ac, 60 V dc 10A Gold, Nickel Yes 27mm - - Polyamide - -
RS庫存編號 787-2833
製造零件編號972518701
HK$33.75
單位
Red Male Solder 30 V ac, 60 V dc 32A Gold Yes 60mm Beryllium Copper, Brass - PVC-P - -
RS庫存編號 226-3102
製造零件編號22.1054
BrandStaubli
HK$20.50
/個 (每包:5個)
單位
- Male Screw - 50A Gold Yes 16mm Brass - - - -
全新
RS庫存編號 190-2731
製造零件編號972518701
HK$26.141
個 (以毎盒:500)
單位
Red Male Solder 30 V ac, 60 V dc 32A Gold Yes 60mm Beryllium Copper, Brass - PVC-P - -
RS庫存編號 261-5345
製造零件編號22.2010-21 22.1009
BrandStaubli
HK$13.768
/個 (每包:5個)
單位
Black Male Solder 30 V ac, 60 V dc 10A Gold, Nickel Yes 27mm - - Polyamide - -
RS庫存編號 738-890
製造零件編號930729101
HK$38.10
單位
Red Male Tab 30 V ac, 60 V dc 30A Nickel - 35.6mm Brass - - - -
全新
RS庫存編號 190-2764
製造零件編號931714100
HK$23.691
/個 (每包:100個)
單位
Black Female M4 Thread 30 V ac, 60 V dc 35A Nickel - 42mm Brass - PA - -
RS庫存編號 175-8980
製造零件編號931804101
HK$11.326
/個 (每包:5個)
單位
Red Female Solder 60V dc 16A Nickel - 48mm Brass - PVC-P - -
RS庫存編號 787-2786
製造零件編號972355101
HK$25.28
單位
Red Female Tab 1000V ac/dc 25A Gold - 32mm Brass - Polyamide - -
RS庫存編號 423-239
BrandRS PRO
HK$21.096
/個 (每包:5個)
單位
Red Female Solder 50V dc 16A Nickel - 52.9mm Brass - POM - -
RS庫存編號 102-800
製造零件編號973509101
HK$8.38
/個 (每包:4個)
單位
Red Male Solder 60V dc 6A Nickel - 37mm Brass - PVC-P - -
全新
RS庫存編號 190-2563
製造零件編號973509101
HK$7.364
/個 (每包:100個)
單位
Red Male Solder 60V dc 6A Nickel - 37mm Brass - PVC-P - -