Crocodile Clips

Crocodile clips, also known as alligator clips, are spring loaded clips made from metal. Crocodile clips are typically serrated and have small teeth. Discover more about the different types of crocodile clips and their uses in our complete crocodile clips guide.

What are the benefits of crocodile clips made from different materials?

Crocodile clips can be constructed from a variety of metals, but the most common are steel (stainless, nickel plated or gold plated) and copper.

  • Stainless steel is incredibly hard wearing and resistant to corrosion, making it a popular choice for crocodile clips. However, stainless steel can be a difficult material to solder, which you may need to take into consideration when choosing the right crocodile clip for your application.
  • Nickel plated steel is also suited to a wide range of industries and (like stainless steel) provides you with excellent corrosion resistance.
  • Gold plated steel crocodile clips are typically more expensive than other steel counterparts but ideal for applications that require a low level of resistance and a high level of conductivity. Gold plating wears fairly easily, so you should only use this type of clip in situations where a large number of cycles aren’t required.
  • Copper crocodile clips are suited to applications that require excellent electrical conduction.

What are crocodile clips used for?

Crocodile clips are most commonly used for making temporary electrical connections. Clips can be used to connect two wires or to connect one lead directly to a device. They are incredibly useful in laboratories or experimental circuits. They are often used in educational settings to help demonstrate light bulbs, circuitry and batteries.

Crocodile clips can also be used for holding identification badges onto lanyards, or for dentistry bibs. They are also utilised by hobbyists to hold things together for gluing or modelling.

What are automotive clips?

Larger sized crocodile clips are typically used in the automotive industry. They can also be referred to as plier clips, plier style clips or battery clamps. Plier clips can be used for jumper cables, battery chargers and welding applications. They are constructed from materials with low electrical resistance such as solid copper and are insulated.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 306 項產品
Results per page
Description Price Current Rating Jaw Opening Contact Material Insulated Colour Insulation Material
RS庫存編號 155-9569
製造零件編號930122000
HK$22.534
/個 (每包:5個)
單位
4A 10mm Stainless Steel No - -
RS庫存編號 190-2633
製造零件編號930122000
HK$13,536.41
1 包 1000 套
Pack(s)
4A 10mm Stainless Steel No - -
RS庫存編號 150-1352
製造零件編號BU-60CHS-0
HK$14.84
單位
10A 7.9mm Copper Yes Black Tenite Acetate
RS庫存編號 190-2570
製造零件編號930 317-801
HK$28,351.65
毎盒:1000 個
Box(es)
5A 4mm Brass Yes Red -
RS庫存編號 518-1047
製造零件編號99.00077
BrandStaubli
HK$100.01
1 對 1 套
Pair(s)
32A 20mm - Yes Black, Red -
RS庫存編號 756-6721
製造零件編號BU-55
HK$9.014
/個 (每包:5個)
單位
10A 11mm Zinc-Plated Steel No - -
RS庫存編號 756-4687
製造零件編號BU-30C
HK$5.076
/個 (每包:10個)
單位
5A 5mm Copper No - -
RS庫存編號 483-843
BrandRS PRO
HK$4.86
/個 (每包:10個)
單位
- - Nickel-Plated Steel Yes Red PVC
RS庫存編號 446-967
BrandRS PRO
HK$75.69
1 對 1 套
Pair(s)
10A 30mm Nickel-Plated Steel Yes Black, Red PVC
RS庫存編號 756-6724
製造零件編號BU-60
BrandMueller
HK$4.194
/個 (每包:10個)
單位
10A 8mm Nickel-Plated Steel, Steel No - -
RS庫存編號 150-1318
製造零件編號BU-60-HS-2
HK$8.99
單位
10A 7.9mm Steel Yes Red Tenite Acetate
RS庫存編號 483-859
BrandRS PRO
HK$4.86
/個 (每包:10個)
單位
- - Nickel-Plated Steel Yes Black PVC
RS庫存編號 451-1431
製造零件編號AC285
BrandFluke
HK$222.00
單位
10A 20mm Nickel-Plated Steel Yes Black, Red Rubber
RS庫存編號 756-4668
製造零件編號BU-25C
HK$40.90
單位
75A 19mm Copper No - -
RS庫存編號 656-5705
製造零件編號930120000
HK$20.89
單位
4A 10mm Nickel-Plated Steel No - -
RS庫存編號 190-2686
製造零件編號930120000
HK$15,184.34
毎盒:1000 個
Box(es)
4A 10mm Nickel-Plated Steel No - -
RS庫存編號 449-9915
製造零件編號2062267
BrandFluke
HK$390.00
單位
10A - - - - -
RS庫存編號 714-8241
製造零件編號BU-102W-0
HK$252.02
單位
400A 41mm Copper Yes Black -
RS庫存編號 738-979
製造零件編號930126101
HK$27.68
單位
6A 6mm Brass Yes Red PS
RS庫存編號 756-4683
製造零件編號BU-30
BrandMueller
HK$3.351
/個 (每包:10個)
單位
5A 5mm Nickel-Plated Steel, Steel No - -