Force Gauges

What is a force gauge?A force gauge is a measurement instrument that measures compression and tension (push and pull forces). Force gauges usually provide measurements in kilograms, pounds and newtons.Types of force gaugesForce gauges can be either mechanical or digital. As they are measuring push and pull forces, they are normally manufactured from robust materials.Digital force gauges are now used more than their mechanical counterparts and are gradually replacing them. They are constructed from a load cell, electronics and a display. The load cell can be part of the main body of the device, or can be connected at a distance from the gauge. Digital force gauges are easy to use and incredibly accurate. Some gauges return data on only one unit of measure (newtons for example), while more advanced models offer more than one type of measurement. Many force gauges are supplied with extension rods and adapters that allow for different types of testing. Some force gauges can be also be mounted to test stands.What are they used for?Typical applications for force gauges include friction testing, door opening and testing the strength of wire. They are used for many industrial applications and are commonly used in research and development and laboratory environments.Force gauges help decisions to be made on products or prototypes. For example, an acceptable door latch may need between 6 pounds and 8 pounds of force to open. If the door doesnt open with this amount of force, it wont be fit for purpose.Force gauges are suitable for tests with a longer duration and are not typically used to measure impact or shock. Sudden increases in force will not be measured accurately by this type of instrument.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Range Best Accuracy Measurement Units Resolution Sampling Rate Digital Output Battery Life Battery Type Visual Alarm Plug Type Dimensions Weight Height Length
RS庫存編號 111-3691
BrandRS PRO
HK$5,196.75
單位
100kg ±0.5 % Kg, Lb, N - - RS232, USB - 1.5 V (UM-3/AA) - - 215 x 90 x 45mm 650g - -
RS庫存編號 111-3690
BrandRS PRO
HK$4,160.84
單位
20kg ±0.5 % Kg, Lb, N - - RS232, USB - 1.5 V (UM-3/AA) - - 215 x 90 x 45mm 650g - -
RS庫存編號 111-3689
BrandRS PRO
HK$4,040.84
單位
49.03N ±0.5 % Kg, Lb, N - - RS232, USB - 1.5 V (UM-3/AA) - - 215 x 90 x 45mm 650g - -