Weighing Scales

Weighing scales are used to measure the weight or mass of an item. Scales are able to measure things in Kilograms,(kg) Pounds(lb),Ounces(oz) and stones.Scales used for weighing come in many forms and are available in different sizes, shapes, weight capabilities in order to suit different applications. Scales should be precise and durable and ultimately give you the confidence that they will stay accurate day-in, day-out.


There are many uses for scales. Domestic use, electronic scales are found in most people's kitchens for precision weighing of food items and cooking ingredients like sugar and flour. Scales are also found in the bathroom so people can weigh themselves to be able to maintain their healthy lifestyle.


Commercial scales are used for counting, weighing ingredients or products



How do Weighing scales work?


Inside a mechanical scale is a spring, and spring is used to measure force. when the spring length is changed within the scales it moves a dial which is the weight acting on the spring, so your scale is actually measuring force. Digital scales work by converting mechanical energy into an electrical display by using a sensor that is known as a load cell.



Types of weighing scales


Bench Scales - These are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.


Hanging Scales - These are scales that are used to weigh either from a fixed position or by hand, it normally has a hook at the base which you attach the item to. Used at home for weighing luggage to ensure its within the airlines limit. Commercially used for weighing animal feeds, fruit and vegetables and also mailbags.


Platform Scales - These are used more for heavy duty weighing in manufacturing, food processing, and warehouses. Platform scales are used to count large amounts or bulky items, they are also used by vets and farmers to weigh large animals.


Counting Scales -These scales will count the items placed on them, saving time and effort, they are very efficient. Used in packing departments, stores, engineering and also in the medical and pharmaceutical industry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Weighing Capacity Scale Type Resolution Parts Counting Interface Type Plug Type Weighpan Dimensions Weighpan Length Weighpan Width Weighpan Height Weighpan Diameter Net Weight Model Number p Maximum Operating Temperature
RS庫存編號 123-1751
製造零件編號CPW Plus 300L
HK$3,561.35
單位
300kg Weighing Scale 100 g No RS232 - 220 x 95 x 43 (Indicator) mm, 900 x 600 x 80 (Base) mm 220 (Indicator) mm, 900 (Base) mm 95 (Indicator) mm, 600 (Base) mm 43 (Indicator) mm, 80 (Base) mm - 17kg CPW Plus 300L +40°C
RS庫存編號 123-1750
製造零件編號CPW Plus 200L
HK$3,515.31
單位
200kg Weighing Scale 50 g No RS232 - 220 x 95 x 43 (Indicator)mm 220 (Indicator) mm, 900 (Base) mm 95 (Indicator) mm, 600 (Base) mm 43 (Indicator)mm - 17kg CPW Plus 200L +40°C
RS庫存編號 123-1762
製造零件編號GFK 300M
HK$4,284.85
單位
300kg Electronic Weighing/Counting 100 g Yes RS232 - 400 x 500 (Base) mm, 400 x 620 x 860 (Indicator) mm 400 (Base) mm, 400 (Indicator) mm 500 (Base) mm, 620 (Indicator) mm 860 (Indicator)mm - 13kg GFK 300M +40°C
RS庫存編號 123-1743
製造零件編號CPW Plus 200
HK$1,714.97
單位
200kg Weighing Scale 50 g No RS232 - 220 x 95 x 43 (Indicator) mm, 300 x 300 x 50 (Base) mm 220 (Indicator) mm, 300 (Base) mm 95 (Indicator) mm, 300 (Base) mm 43 (Indicator) mm, 50 (Base) mm - 4kg CPW Plus 200 +40°C
RS庫存編號 123-1749
製造零件編號CPW Plus 150L
HK$3,258.90
單位
150kg Weighing Scale 50 g No RS232 - 220 x 95 x 43 (Indicator) mm, 900 x 600 x 80 (Base) mm 220 (Indicator) mm, 900 (Base) mm 95 (Indicator) mm, 600 (Base) mm 43 (Indicator) mm, 80 (Base) mm - 17kg CPW Plus 150L +40°C
RS庫存編號 123-1747
製造零件編號CPW Plus 200M
HK$3,041.64
單位
200kg Weighing Scale 50 g No RS232 - 220 x 95 x 43 (Indicator) mm, 500 x 500 x 40 (Base) mm 220 (Indicator) mm, 500 (Base) mm 95 (Indicator) mm, 500 (Base) mm 40 (Base) mm, 43 (Indicator) mm - 8.5kg CPW Plus 200M +40°C
RS庫存編號 123-1770
製造零件編號WSK 8
HK$4,767.65
單位
8kg Warrior Wash Down 0.5 g Yes RS232 - 250 x 250 (Base) mm, 250 x 345 x 532 (Indicator) mm 250 (Base) mm, 532 (Indicator) mm 250 (Base) mm, 345 (Indicator) mm 532 (Indicator)mm - 6kg WSK 8 +40°C
RS庫存編號 123-1742
製造零件編號CPW Plus 150
HK$1,520.82
單位
150kg Weighing Scale 50 g No RS232 - 220 x 95 x 43 (Indicator) mm, 300 x 300 x 50 (Base) mm 220 (Indicator) mm, 300 (Base) mm 95 (Indicator) mm, 300 (Base) mm 43 (Indicator) mm, 50 (Base) mm - 4kg CPW Plus 150 +40°C
RS庫存編號 123-1769
製造零件編號ASC 8000
HK$1,011.31
單位
8kg Astro Compact 1 g - - - 160 x 180 (Base) mm, 212 x 167 x 66 (Indicator) mm 160 (Base) mm, 212 (Indicator) mm 167 (Indicator) mm, 180 (Base) mm 66 (Indicator)mm - 0.85kg ASC 8000 -
RS庫存編號 123-1759
製造零件編號GBK 150M
HK$3,560.65
單位
150kg Electronic Weighing/Counting 50 g Yes RS232 - 300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm 300 (Base) mm, 300 (Indicator) mm 400 (Base) mm, 620 (Indicator) mm 860 (Indicator)mm - 7.6kg GBK 150M +40°C
RS庫存編號 123-1746
製造零件編號CPW Plus 150M
HK$2,851.54
單位
150kg Weighing Scale 50 g No RS232 - 220 x 95 x 43 (Indicator) mm, 500 x 500 x 40 (Base) mm 220 (Indicator) mm, 500 (Base) mm 95 (Indicator) mm, 500 (Base) mm 40 (Base) mm, 43 (Indicator) mm - 8.5kg CPW Plus 150M +40°C
RS庫存編號 123-1752
製造零件編號CB 501
HK$494.27
單位
500g Compact Balance 0.1 g Yes - - 130 (Dia.) mm, 160 x 205 x 45 (Indicator) mm 160 (Indicator)mm 205 (Indicator)mm 45 (Indicator)mm 130 (Base)mm 0.385kg CB 501 +40°C
RS庫存編號 123-1772
製造零件編號WSK 32
HK$4,767.65
單位
32kg Warrior Wash Down 2 g Yes RS232 - 250 x 250 (Base) mm, 250 x 345 x 532 (Indicator) mm 250 (Base) mm, 532 (Indicator) mm 250 (Base) mm, 345 (Indicator) mm 532 (Indicator)mm - 6kg WSK 32 +40°C
RS庫存編號 123-1739
製造零件編號CPW Plus 15
HK$1,515.62
單位
15kg Weighing Scale 5 g No RS232 - 220 x 95 x 43 (Indicator) mm, 300 x 300 x 50 (Base) mm 220 (Indicator) mm, 300 (Base) mm 95 (Indicator) mm, 300 (Base) mm 43 (Indicator) mm, 50 (Base) mm - 4kg CPW Plus 15 +40°C
RS庫存編號 123-1777
製造零件編號WFK 75H
HK$7,423.05
單位
75kg Warrior Wash Down 1 g Yes - - 400 x 500 (Base) mm, 400 x 590 x 972 (Indicator) mm 400 (Base) mm, 400 (Indicator) mm 500 (Base) mm, 590 (Indicator) mm 972 (Indicator)mm - 13kg WFK 75H +40°C
RS庫存編號 123-1754
製造零件編號CB 3000
HK$494.27
單位
3kg Compact Balance 1 g Yes - - 130 (Dia.) mm, 160 x 205 x 45 (Indicator) mm 160 (Indicator)mm 205 (Indicator)mm 45 (Indicator)mm 130 (Base)mm 0.385kg CB 3000 +40°C
RS庫存編號 123-1782
製造零件編號SHS 300
HK$2,724.80
單位
300kg Hanging 50 g Yes - - - - - - - - SHS 300 +40°C
RS庫存編號 123-1758
製造零件編號GBK 60M
HK$3,560.65
單位
60kg Electronic Weighing/Counting 20 g Yes RS232 - 300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm 300 (Base) mm, 300 (Indicator) mm 400 (Base) mm, 620 (Indicator) mm 860 (Indicator)mm - 7.6kg GBK 60M +40°C
RS庫存編號 123-1773
製造零件編號WBK 32
HK$5,491.85
單位
32kg Warrior Wash Down 2 g Yes RS232 - 300 x 400 (Base) mm, 300 x 500 x 587 (Indicator) mm 300 (Base) mm, 300 (Indicator) mm 400 (Base) mm, 500 (Indicator) mm 587 (Indicator)mm - 9kg WBK 32 +40°C
RS庫存編號 123-1757
製造零件編號GBK 30M
HK$3,560.65
單位
30kg Electronic Weighing/Counting 10 g Yes RS232 - 300 x 400 (Base) mm, 300 x 620 x 860 (Indicator) mm 300 (Base) mm, 300 (Indicator) mm 400 (Base) mm, 620 (Indicator) mm 860 (Indicator)mm - 7.6kg GBK 30M +40°C