Weighing Scales

Weighing scales are devices used to measure the weight of single or multiple objects. They are typically used for weighing smaller items, such as jewellery or food.


The majority of scales feature a plate or bowl platform on which to place the item to be weighed. Analogue scales, or mechanical scales, use a spring mechanism to read the weight of the item. While digital scales use the force of the weight to generate an electric signal and provide an accurate weight reading. Digital scales are ideal for applications where precision is essential.


Weighing scales provide a reading in a range of different units, for example in grams (g), kilograms (kg), Pounds (lbs) and Stone (St). Some offer multiple options so it is important that you choose a device suitable for your application.


Types of weighing scale:


  • Bench scales are used on workbenches or counters. They are a small scale used for weighing smaller materials. They are commonly used in laboratories, schools and warehouses.

  • Counting scale are able to weigh objects and count them simultaneously. This replaces manual counting and prevents human error. Counting scales can also provide checkweighing against a pre-set weight.

  • Hanging scales measure weight when the load is suspended from the scale. The load is attached using a hook or strap. Crane scales are a type of hanging scale used for heavier items.

  • Pocket scales are compact devices designed for weighing on-the-go.

Calibrated Bench Weighing Scales


Weighing scales are used regularly which could mean the level of accuracy drops. It is important that your scales give accurate readings and one way to ensure this is by calibrating your scales. RS Components offers a calibrated option at initial purchase stage and a yearly calibration service all to RSCAL standard.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 389 項產品
Results per page
Description Price Weighing Capacity Scale Type Resolution Calibrated Parts Counting Interface Type Plug Type Weighpan Dimensions Weighpan Length Weighpan Width Weighpan Height Weighpan Diameter Net Weight Model Number p
RS庫存編號 123-1751
製造零件編號CPW Plus 300L
HK$4,023.05
單位
300kg Platform 100 g - No RS232 - - 220 (Indicator) mm, 900 (Base) mm 95 (Indicator) mm, 600 (Base) mm 43 (Indicator) mm, 80 (Base) mm - 17kg CPW Plus 300L
RS庫存編號 123-1750
製造零件編號CPW Plus 200L
HK$3,896.17
單位
200kg Platform 50 g - No RS232 - - 220 (Indicator) mm, 900 (Base) mm 95 (Indicator) mm, 600 (Base) mm 43 (Indicator)mm - 17kg CPW Plus 200L
RS庫存編號 700-7020
製造零件編號EMB 500-1
BrandKern
HK$733.77
單位
500g Precision 0.1 g - - - Type C - European Plug, Type G - British 3-pin - - - - 150mm 0.5kg EMB 500-1
RS庫存編號 700-6948
製造零件編號CH 50K100
BrandKern
HK$755.79
單位
50kg Hanging 100 g - - - - - - - - - 0.25kg CH 50K100
RS庫存編號 700-6957
製造零件編號CM 320-1N
BrandKern
HK$661.35
單位
320g Pocket 0.1 g - - - - - 70mm 80mm - - 0.17kg CM 320-1N
RS庫存編號 899-7965
製造零件編號HFB 600K200
BrandKern
HK$5,125.07
單位
600kg Crane - - - - Type C - European Plug, Type G - British 3-pin - - - - - 3.2kg HFB 600K200
RS庫存編號 733-5820
製造零件編號S0928980
BrandDymo
HK$485.37
單位
1kg Digital 1 g - - - - - 15mm 15mm - - - M1
RS庫存編號 123-1749
製造零件編號CPW Plus 150L
HK$3,690.55
單位
150kg Platform 50 g - No RS232 - - 220 (Indicator) mm, 900 (Base) mm 95 (Indicator) mm, 600 (Base) mm 43 (Indicator) mm, 80 (Base) mm - 17kg CPW Plus 150L
RS庫存編號 123-1743
製造零件編號CPW Plus 200
HK$2,252.22
單位
200kg Platform 50 g - No RS232 - - 220 (Indicator) mm, 300 (Base) mm 95 (Indicator) mm, 300 (Base) mm 43 (Indicator) mm, 50 (Base) mm - 4kg CPW Plus 200
RS庫存編號 700-7005
製造零件編號EMB 2200-0
BrandKern
HK$650.94
單位
2.2kg Electronic Weighing 1 g - - - Type C - European Plug, Type G - British 3-pin 150 (Dia.)mm - - - 150mm 0.5kg EMB 2200-0
RS庫存編號 805-6688
BrandRS PRO
HK$1,016.99
單位
3kg Bench 0.1 g - Yes - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug - 166mm 128mm - - 0.9kg -
RS庫存編號 700-6951
製造零件編號CM 60-2N
BrandKern
HK$936.33
單位
60g Pocket 0.01 g - - - - - 70mm 80mm - - 0.17kg CM 60-2N
RS庫存編號 724-8745
製造零件編號DE 150K20D
BrandKern
HK$2,648.65
單位
150kg Platform 20 g, 50 g - Yes RS232 Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin - 308mm 318mm 75mm - 4kg DE 150K20D
RS庫存編號 806-4709
BrandRS PRO
HK$1,836.77
單位
6kg Bench 0.1 g - Yes RS232 Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug - 175mm 175mm - - 1.05kg -
RS庫存編號 123-1747
製造零件編號CPW Plus 200M
HK$3,357.02
單位
200kg Platform 50 g - No RS232 - - 220 (Indicator) mm, 500 (Base) mm 95 (Indicator) mm, 500 (Base) mm 40 (Base) mm, 43 (Indicator) mm - 8.5kg CPW Plus 200M
RS庫存編號 700-7115
製造零件編號PCB 6000-1/RS
BrandKern
HK$2,835.11
單位
6kg Counting 0.1 g - Yes RS232 Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin - 150mm 170mm - - 2kg PCB 6000-1
RS庫存編號 724-8779
製造零件編號DE 35K5D
BrandKern
HK$3,068.77
單位
35kg Platform 5 g, 10 g - Yes RS232 Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin - 308mm 318mm 75mm - 4kg DE 35K5D
RS庫存編號 700-7001
製造零件編號EMB 200-2
BrandKern
HK$1,362.36
單位
200g Precision 0.01 g - - - Type C - European Plug, Type G - British 3-pin - - - - 105mm 0.5kg EMB 200-2
RS庫存編號 123-1769
製造零件編號ASC 8000
HK$1,168.84
單位
8kg Digital 1 g - - - - - 160 (Base) mm, 212 (Indicator) mm 167 (Indicator) mm, 180 (Base) mm 66 (Indicator)mm - 0.85kg ASC 8000
RS庫存編號 700-7058
製造零件編號HCB 100K200
BrandKern
HK$1,078.99
單位
100kg Hanging 200 g - - - - - - - - - 0.4kg HCB 100 K200