Air Ratchet Wrenches

What is an Air Ratchet Wrench?An Air Ratchet Wrench is a type of wrench that is powered by compressed air.How do they work?They work by providing high torque output with minimal effort by the user. They are popular tools used to tighten and loosen fasteners.Features and Benefits Easy to tighten or loosen fasteners Makes the job you are working on easier and faster Ideal for using on engines where vibration is a consideration Ideal for using on larger, heavier fasteners Where would you use one? Automotive Industry General Industry Garages Workshop DIY Enthusiasts Home

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Drive Size Maximum Torque Average Air Consumption Speed Length Model Number Air Inlet BSP
RS庫存編號 739-8385
BrandRS PRO
HK$810.73
單位
1/2 in 60Nm 3.6cfm 150rpm 266mm APT330 1/4in
RS庫存編號 763-0778
製造零件編號BP700
BrandBahco
HK$2,034.05
單位
1/4 in 30Nm 65L/min 300rpm 133mm BP700 1/4in
RS庫存編號 763-0780
製造零件編號BP821
BrandBahco
HK$2,298.38
單位
1/2 in 67Nm 120L/min 150rpm 256mm BP821 1/4in
RS庫存編號 137-0882
BrandRS PRO
HK$1,542.57
單位
3/8 in 95Nm 73.6L/min 160rpm 293mm - 1/4in
RS庫存編號 739-8382
BrandRS PRO
HK$677.93
單位
3/8 in 60Nm 3.6cfm 150rpm 266mm APT320 1/4in
RS庫存編號 124-6595
製造零件編號BP814A
BrandBahco
HK$4,355.70
單位
1/2 in 244Nm 142L/min 7000rpm 334mm BP814A 1/4in
RS庫存編號 137-0884
BrandRS PRO
HK$1,542.57
單位
1/2 in 95Nm 73.6L/min 160rpm 293mm - 1/4in
RS庫存編號 763-0787
製造零件編號BP820
BrandBahco
HK$2,135.96
單位
3/8 in 67Nm 120L/min 270rpm 256mm BP820 1/4in