Air Sanders

Powered by compressed air, air sanders are a reliable and versatile tool that can be used in a range of applications. Interchangeable pad bases allow the user to sand both small and large projects effectively and with ease. The hook and loop sanding pads are quick to change to allow the most efficient working conditions. Aside from traditional grit based pads, buffing and polishing pads can be attached to the sander base with either a hook and loop system, thread mount or an elasticated bonnet. When buying an air sander always ensure to work at the sanders rated pressure and use the correct hose connection to avoid air leaks or hose failure.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Pad Size Speed Vibration Level Weight Model Number Air Inlet BSP
RS庫存編號 739-8430
BrandRS PRO
HK$883.14
單位
2in 16500rpm 3.8m/s² 340g APT902 1/4in
RS庫存編號 137-0895
BrandRS PRO
HK$2,206.42
單位
152.4mm 12000rpm 2.86m/s² 710g - 1/4in
RS庫存編號 137-0897
BrandRS PRO
HK$2,113.28
單位
76.2mm 2100rpm 2.5m/s² 810 - 1/4in
RS庫存編號 739-8408
BrandRS PRO
HK$519.69
單位
152mm 10000rpm 4.4m/s 2.7kg APT720 1/4in
RS庫存編號 137-0896
BrandRS PRO
HK$2,113.28
單位
76.2 16000rpm 6.4m/s² 810 - 1/4in
RS庫存編號 137-0898
BrandRS PRO
HK$2,444.98
整套:1 個
Set(s)
76.2mm 16000rpm 2.05m/s² 810 - 1/4in