Clamps

Clamps are tools designed to hold objects in place while the work is in operation. Clamps can be also used as handles to support solid grip for moving or holding uncomfortable objects such as boards or thin plates. Clamps hold objects tightly to prevent any unwanted movement or separation. These simple tools are usable in almost any environment for example garages, factories and workshops making them ideal for carpentry, welding or metal working.Types of clampsThere are many types of clamps on the market. C-clamps or spring clamps are the most popular ones but there are also many designed for specific tasks such as angle clamps or sash clamps. Some clamps have a quick release trigger meaning they can be used one-handed. Screw clamps use a screw mechanism to adjust the jaws and clamp a workpiece in place. Some clamps can also be turned into spreaders by changing the pads around. Most of them are used as a temporary solution but permanent options are also available.

You should always use a clamp which is a suitable size to hold your workpiece if not there is a chance of bending the frame and damaging the screw. The size can be measured by its jaw opening (how far the mouth of the jaws can open) and the depth. We offer a great range of sizes up to 1250mm jaw opening and 410mm jaw length. It is also important to decide whether you need light duty or heavy duty clamps for the project you are working on.Most popular clamp types:

C-Clamp / G Clamps – are the simplest models designed to hold workpieces in place and prevent any movement. Due to its simple build and small size they can be used almost anywhere. They are ideal for woodworking or welding.

F-clamps – are similar in operation and build to C-clamps but have a wider opening capacity.

Sash clamps – are mostly used in woodworking due to its specific build. Slides are moving on the rail and clamp the object placed between them. Pressure and tightness are controlled by a screw placed at the head of the clamp and can be easily adjusted by turning.

Bar clamps – have a long metal bar for holding the jaws. Ideal for long or wide workpieces.

Corner clamps or angle clamps – ideal for clamping objects at an angle like picture frames

Toggle clamps – designed to have one clamping plate and works in conjunction with a worktop

Band or strap clamps – designed to hold circular, square or irregularly shaped objects


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Type Jaw Opening Jaw Depth
RS庫存編號 511-951
製造零件編號0-83-036
BrandStanley
HK$206.95
單位
G Clamp 200mm 100mm
RS庫存編號 511-945
製造零件編號0-83-035
BrandStanley
HK$177.16
單位
G Clamp 150mm 89mm
RS庫存編號 511-941
製造零件編號0-83-034
BrandStanley
HK$112.68
單位
G Clamp 100mm 75mm
RS庫存編號 511-967
製造零件編號0-83-121
BrandStanley
HK$98.50
單位
Corner Clamp 75mm 15mm
RS庫存編號 125-2071
製造零件編號FMHT0-83239
BrandStanley
HK$377.63
單位
Trigger Clamp 300mm 92mm
RS庫存編號 125-2072
製造零件編號FMHT0-83240
BrandStanley
HK$437.12
單位
Trigger Clamp 600mm 92mm
RS庫存編號 512-207
製造零件編號0-83-033
BrandStanley
HK$88.60
單位
C Clamp 75mm 57mm
RS庫存編號 511-973
製造零件編號0-83-122
BrandStanley
HK$141.06
單位
Corner Clamp 57mm 30mm
RS庫存編號 125-2070
製造零件編號FMHT0-83238
BrandStanley
HK$345.72
單位
Trigger Clamp 150mm 92mm
RS庫存編號 125-2074
製造零件編號FMHT0-83242
BrandStanley
HK$662.49
單位
Trigger Clamp 1250mm 92mm
RS庫存編號 125-2063
製造零件編號STHT0-83200
BrandStanley
HK$167.14
單位
Hand Clamp 100mm 85mm
RS庫存編號 125-2064
製造零件編號FMHT0-83246
BrandStanley
HK$385.76
單位
Schraubzwingen 600mm 80mm
RS庫存編號 125-2073
製造零件編號FMHT0-83241
BrandStanley
HK$529.90
單位
Trigger Clamp 900mm 92mm
RS庫存編號 512-190
製造零件編號0-83-100
BrandStanley
HK$141.06
單位
Band Clamp 450mm -
RS庫存編號 125-2062
製造零件編號STHT0-83199
BrandStanley
HK$128.59
單位
Hand Clamp 50mm 55mm
RS庫存編號 125-2065
製造零件編號FMHT0-83247
BrandStanley
HK$450.16
單位
F Clamp 800mm 80mm