V Blocks

V Blocks are tools designed to secure and hold objects, usually rods or pipes, for drilling or cutting operations. They are made of steel or cast iron block and consist a V-shape channel at the top. V blocks in many situations are supported but the clamp for extra security and the operator safety. Some of the model can be magnetised for extra comfortable operation.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Clamping Clamping Capacity Material Dimensions Width Length Height
RS庫存編號 460-1102
BrandRS PRO
HK$2,543.29
單位
Screw 63.6mm Chrome Steel 124 x 89 x 70mm 89mm 124mm 70mm
RS庫存編號 460-1073
BrandRS PRO
HK$875.51
單位
Screw 35.3; 21.2mm Chrome Steel 45.3 x 39.5 x 35.5mm 39.5mm 45.3mm 35.5mm
RS庫存編號 460-1089
BrandRS PRO
HK$1,355.17
單位
Screw 39.6; 31.1mm Chrome Steel 70 x 64 x 45mm 64mm 70mm 45mm
RS庫存編號 612-2695
BrandRS PRO
HK$1,916.52
單位
Magnetic 60; 12mm - 60mm - - -
RS庫存編號 123-0917
BrandRS PRO
HK$1,420.17
單位
Screw 1 (Large D2) in, 1 (Small D1) in, 1-1/2 (Large D1) in, 5/8 (Small D2) in Steel 1-1/2 x 1-1/4 x 1-1/4 (Small) in, 2 x 1-1/2 x 1-1/2 (Large) in 1-1/2 (Large) in, 1-1/4 (Small) in 1-1/2 (Small) in, 2 (Large) in 1-1/2 (Large) in, 1-1/4 (Small) in