Corded Hammer & SDS Drills

Perfect for heavy duty jobs, Hammer and SDS drills have high power motors with the addition of hammer capabilities. The Slotted Drive System of an SDS drill is what gives it its name and this feature is what allows bits to both spin and have a longer hammering range. As standard, SDS drills can only take SDS specific bits but drill chucks with an SDS mount can be put into the drill to take traditional drill bits. Typically featuring drill, hammer and hammer drill functions, SDS drills are great for tackling large masonry jobs and with the addition of a chisel bit can work through brick, mortar and concrete with ease.

Hammer drills unlike SDS drills, have either a keyed or geared chuck to allow for traditional bit shafts. Like an SDS drill, they feature multiple functions allowing the user to have a traditional drill, hammer or function or a hammer drill.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Chuck Type Chuck Size Drilling Capacity Masonry Drilling Capacity Metal Drilling Capacity Wood Speed Voltage Rating Wattage Weight Impact Rate Maximum Torque Plug Type Model Number Hammer Action
RS庫存編號 113-8657
製造零件編號06112A3070
BrandBosch
HK$1,395.48
單位
SDS - 68 mm 13 mm 30 mm 900rpm 240V 800W 2.8kg 0 → 4000bpm - Type G - British 3-pin GBH 2-26 DRE Yes
RS庫存編號 760-0691
製造零件編號GBH 2-28 F (240V)
BrandBosch
HK$2,948.94
單位
SDS Plus - 68 mm 13 mm 30 mm 0 → 900rpm 240V 850W 2.9kg 0 → 4000bpm - Type G - British 3-pin GBH 2-28 F Yes
RS庫存編號 760-0688
製造零件編號GBM 13-2 RE
BrandBosch
HK$2,348.34
單位
- 1 → 13mm - 8 → 13 mm 20 → 32 mm 0 → 1000 / 1900rpm 240V 750W 1.9kg - 11.5 / 6Nm Type G - British 3-pin GBM 13-2RE Yes
RS庫存編號 560-921
製造零件編號NMD2
BrandBosch
HK$5,109.47
單位
SDS - 30 mm 13 mm 13 mm 0 → 760rpm 240V 900W 4.7kg 0 → 3600bpm - Type G - British 3-pin GBH 4-32 DFR Yes
RS庫存編號 760-0698
製造零件編號GBH 2-28 F (110V)
BrandBosch
HK$2,659.14
單位
SDS Plus - 68 mm 13 mm 30 mm 0 → 900rpm 110V 850W 2.9kg 0 → 4000bpm - Type G - British 3-pin GBH 2-28 F Yes