Heat Guns

Heat Guns are a hand held tool that uses a stream of hot air which is heated by a built-in element at temperatures between 100°C and 550°C. Heavy duty heat guns operate at hotter temperatures of plus 700°C. Heat Guns allow you to concentrate the heat onto a targeted area or surface also give you control using the on and off trigger.If you need advice on how to use these tools, you can consult our Heat Guns Guide.How A Heat Gun Works:The heat used by the Heat Gun is produced by a fan built into the back of the gun within the gun which draws air in and then passes the cold air over the heating elements which then creates the required stream of hot air.How To Use A Heat Gun:Heat Guns should be held at an angle of 45° from the area you target but never hold the stream of heated air in one place for more than a few seconds as you could damage and burn your work surface. When stripping paint from a surface use the Heat Gun to soften the paint until it bubbles and blisters. Remove the Heat Gin from the surface then use a scraper to remove the paint from the work surface.Uses for Heat Guns:
  • Stripping Paint including lead paint (lead paint, use temperatures below 590° minimising vaporisation)
  • Heat Shrink Tubing
  • Shrink Film
  • Shrink Wrap Packaging
  • Wood - helps to dry out damp wood
  • Plastic – assists help in welding, bending and shaping plastic
  • Adhesive softening
  • Thawing frozen pipes
  • Electronics – De-soldering
  • Rework surface-mounted circuit boards

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Maximum Airflow Wattage Voltage Rating Maximum Operating Temperature Plug Type Outlet Diameter Weight Model Number
RS庫存編號 520-2914
製造零件編號009663
BrandSteinel
HK$1,975.94
單位
500L/min 2.3kW 240V +650°C Type G - British 3-pin 34mm 940g HG2320E
RS庫存編號 909-4174
製造零件編號008390
BrandSteinel
HK$554.04
單位
450L/min 1.6kW 240V +500°C Type G - British 34mm 670g HL1620S
RS庫存編號 522-2198
製造零件編號012700
BrandSteinel
HK$1,514.89
單位
500L/min 2.3kW 230V +650°C Type C - EuroPlug 34mm 940g HG2320E
RS庫存編號 520-2920
製造零件編號012694
BrandSteinel
HK$1,564.77
單位
500L/min 1.4kW 110V +650°C BS 4343 34mm 940g HG2320E
RS庫存編號 325-3190
製造零件編號3501541
BrandSteinel
HK$4,699.55
單位
800L/min 3.4kW 230V +600°C Type G - British 3-pin 50mm 1.2kg HG5000E
RS庫存編號 122-4310
製造零件編號0096701
BrandSteinel
HK$4,379.58
單位
500L/min 2.3kW 240V +700°C Type G - British 3-pin 30mm 840g HG2620E
RS庫存編號 125-3760
製造零件編號008369
BrandSteinel
HK$873.79
單位
500L/min 1.3kW 110V +600°C BS 4343 34mm 804g HL1820
RS庫存編號 125-3761
製造零件編號008413
BrandSteinel
HK$818.53
單位
500L/min 1.8kW 230V +600°C Type C - EuroPlug 34mm 804g HL1820
RS庫存編號 325-3184
製造零件編號0126011
BrandSteinel
HK$4,379.58
單位
500L/min 2.3kW 110V +700°C BS 4343 30mm 840g HG2620E
RS庫存編號 125-3762
製造零件編號008406
BrandSteinel
HK$818.53
單位
500L/min 1.8kW 240V +600°C Type G - British 3-pin 34mm 804g HL1820