Cordless Drills

What is a cordless drill?Cordless drills are handheld rotary tools that can be operated using specially designed rechargeable batteries removing the need to a mains power source. A range of drill types are available to suit a multitude of jobs. Cordless drills are designed to make holes as well as loosening and tightening screws and bolts. Lighter weight and free from cables, the added manoeuvrability means working on site and in tight or restricted spaces is easier and with less fatigue. Cordless drills commonly come in four voltage ratings, 10.8V, 12V, 14.4V and 18V, these give an indication to the power of the drill, with higher voltage drills providing more power on the job.Lithium-Ion, also known as Li-ion, battery advances in recent years has allowed power tool manufacturing to advance, providing more powerful and longer lasting tools. A tools compatible batteries can come in a range of Amp Hour (Ah) capacities. This Ah capacity relates to the life of the battery while in use. Higher Ah capacity batteries last longer than those with a lower capacity. What type of drill do I need?Cordless Drill DriversDrill drivers offer two functions, the ability to drill holes in wood or metal and to drive and undo screws and bolts. Equipped with variable speeds and torque settings to ensure each job is handled safely, however, offering lower torque than on an impact or combi drills.Cordless Combi DrillsThe ability to drill wood or metal as well as to drive/undo screws, combi drills provide the ability to drill holes in masonry with a hammer action. Variable speeds with high-torque action and are suitable for use in robust applications.Cordless Impact Drill/DriverSimilar to a cordless drill driver, providing more power with a special mechanism that kicks-in to provide greater torque when working. Impact drill/drivers typically do not offer an adjustable clutch.Cordless Hammer DrillsHammer drills are a powerful drill that provide a vibrating motion. The back and forth motion combined with the drills normal rotary action allows for easier and more efficient drilling through brick and other masonry materials. Cordless Angle DrillsPrecise and powerful, designed to work efficiently in smaller spaces. Powered by rechargeable batteries. Cordless angle drills are an essential tool for any toolbox. Range varies from 10.8 V to 18 V with a choice of single- or two-hand operation. The perfect tool for drilling holes in hard to reach places.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Voltage Rating Type Battery Type Battery Capacity Series Chuck Size Chuck Type Drilling Capacity Masonry Drilling Capacity Metal Max Speed Speed Drive Size Wattage Plug Type
RS庫存編號 812-9963
製造零件編號DLX2145TJ
BrandMakita
HK$6,203.50
單位
18V Combi Drill & Impact Driver Kit Li-ion 5Ah DLX - Keyless 16 mm 13 mm 2300rpm 0 → 2300rpm 1/4 in - Type G - British 3-pin
RS庫存編號 872-5631
製造零件編號DHP458RF3J
BrandMakita
HK$5,177.60
單位
18V Drill Driver Li-ion 3Ah DHP - Keyless 16 mm 13 mm 2000rpm 0 → 2000rpm - - Type G - British 3-pin
RS庫存編號 111-6730
製造零件編號DHP482RFWJ
BrandMakita
HK$2,671.93
單位
18V Combi Drill Li-ion 3Ah DHP 13mm Keyless 13 mm 13 mm 1900rpm - - - Type G - British 3-pin
RS庫存編號 111-6729
製造零件編號DF333DWAE
BrandMakita
HK$1,970.29
單位
10.8V Drill Driver Li-ion 2Ah - 0.8 → 10mm Keyless - 10 mm 1700rpm 0 → 1700 (High) rpm, 0 → 450 (Low) rpm - - -
RS庫存編號 812-9960
製造零件編號DA331DZ
BrandMakita
HK$960.98
單位
10.8V Angle Drill (Body Only) Li-ion - DA - Keyless - 10 mm 800rpm 0 → 800rpm - - -
RS庫存編號 111-6728
製造零件編號DF031DWAE
BrandMakita
HK$1,826.17
單位
10.8V Drill Driver Li-ion 2Ah - - Keyless - 10 mm 1700rpm 0 → 1700 (High) rpm, 0 → 450 (Low) rpm 1/4 in - -
RS庫存編號 124-0006
製造零件編號DF332DZ
BrandMakita
HK$1,307.48
單位
10.8V Brushless Drill Driver Body Only - CXT 0.8 → 10mm Keyless - 10 mm 450 (Low No Load) rpm, 1500 (High No Load) rpm 0 → 1500(High No Load) rpm, 0 → 450 (Low No Load) rpm - - -
RS庫存編號 812-9922
製造零件編號DDA351Z
BrandMakita
HK$2,200.94
單位
18V Angle Drill Li-ion - BDA - Keyless - 10 mm 1800rpm 0 → 1800rpm - - -
全新
RS庫存編號 2552593011
製造零件編號BDA341Z (1)
BrandMakita
HK$2,987.27
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552592967
製造零件編號6261DWE (1)
BrandMakita
HK$1,895.15
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552592965
製造零件編號DA391DW (1)
BrandMakita
HK$4,802.12
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552593452
製造零件編號DA332DZ (1)
BrandMakita
HK$1,316.97
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552593373
製造零件編號DA332DSAE (1)
BrandMakita
HK$2,698.18
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552593012
製造零件編號DA330DZ (1)
BrandMakita
HK$1,268.79
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552592968
製造零件編號6271DWE (1)
BrandMakita
HK$1,927.27
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552593005
製造零件編號MT070E (1)
BrandMakita
HK$2,280.61
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552593010
製造零件編號BDA340Z (1)
BrandMakita
HK$2,890.91
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552592966
製造零件編號6010DWE (1)
BrandMakita
HK$2,906.97
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552593372
製造零件編號DA331DWE (1)
BrandMakita
HK$2,633.94
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 2552593453
製造零件編號DA333DZ (1)
BrandMakita
HK$1,349.09
單位
- - - - - - - - - - - - - -