Cordless Hammer & SDS Drills

The electric drill is a common companion to the construction worker, maintenance engineer or handy worker. Its function is to drill holes into particular surfaces, so that fixings can be easily attached. A cordless drill allows you precision power when you need it, without being tied to a power point.



RS Components has a range of cordless SDS drills and cordless hammer drills from leading brands, such as DeWalt and Makita.



Applications



Rotary hammer drills can combine rotation with a hammer action, which allows you to chisel at tough surface materials. SDS can be used similarly, but there slotted drive systems means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, a chiselling action, or both.



Cordless drills are employed in many fields, such as:



  • Carpentry

  • Construction

  • Plumbing

  • Electrical

  • What’s the Difference between a Hammer Drill and an SDS Drill?



    A hammer drill features a mechanical, ratchet mechanism, and is designed to be used with normal drill bits, while an SDS Drill has a pneumatic mechanism and requires special SDS drill bits and chisels. This means they are suited to different applications, with SDS being used for concrete, and hammer drills being used for stone.



    Hammer drills are suitable to drill into wood with conventional drill bits, but SDS drill bits are unsuitable for the task. An SDS drill can use a chuck adapter to employ normal drill bits for wood drilling.



    As hammer and SDS drills operate differently, it is important you use the correct drill for the correct surface material. Failing to do so can severely impair its usability.



    Why Go Cordless?



    There are many advantages to battery powered drills, the most obvious of which is portability. As you don’t need to be tethered to a power point, you can move freely and work easily in outdoor areas without a generator. The disadvantage is that cordless power tools are often less powerful than their corded counterparts, and that they need to be recharged.



    However, with long life lithium-ion batteries available, cordless drills can have long lasting power suitable for even heavy-duty applications.


    ...
    顯示內容 隱藏內容

    篩選條件

    正在檢視 1 - 1,共 1 項產品
    Results per page
    Description Price Series Chuck Type Chuck Size Drill Type Drilling Capacity Metal Drilling Capacity Wood Battery Type Battery Voltage Battery Capacity Number of Batteries Charger Supplied Battery Charge Time Plug Type Model Number
    RS庫存編號 812-9865
    製造零件編號GBH36V-EC COMPACT
    BrandBosch
    HK$5,706.58
    單位
    GBH SDS Plus - Hammer 13 mm 30 mm Li-ion 36V 2Ah 2 Yes - Type G - British 3-pin GBH 36V EC COMPACT