Cordless Impact Drills

Cordless impact drills offer more speed, torque, control and convenience than regular cordless drills. Along with new accessories especially designed for impact drills, these tools offer the ultimate drilling and driver experience for any project.
How they work
Cordless Impact Drills uses both bit rotation and concussive blows to power-drive screws through material. Cordless impact drills are single hand operated, powered by battery and deliver 3 times more power than regular cordless drills. Cordless impact drills offers convenience with quick change bits and reduces the risk of fastener stripping.
What to look for in your Cordless Impact Drills
RPM
Cordless impact drivers produce more RPM’s than a standard drill for heavy-duty jobs. These increased turns give more force to the bit, making the overall job go much faster and more smoothly. The higher the RPMs, the faster the tool drives.
Battery Life
Lithium-ion batteries have revolutionised cordless tool design. Not only do they hold a charge longer, they also charge more quickly than nickel batteries. Most lithium-ion batteries can hold a charge for up to four times longer than standard batteries.
Torque
One of the major differentiators between a standard drill and a cordless impact driver is the amount of torque the tool sends to the fastener. More torque increases the effectiveness of the tool while taking stress away from the operator.
Ergonomics
Improvements in motor technology and fabrication means that many top-rated cordless impact drills are lighter, more compact and more comfortable to use. Features such as pistol grips with rubberised padding help reduce user fatigue. Compact design also helps with weight balancing, which makes using a cordless impact drill even more ergo-friendly.
Applications
Cordless Impact Drills are used in construction, mechanical production, manufacturing, and maintenance

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Speed Chuck Size Voltage Rating Wattage Battery Type Battery Capacity Battery Charge Time Chuck Type Impact Rate Plug Type Model Number
RS庫存編號 812-9881
製造零件編號0.601.9A6.976
BrandBosch
HK$2,547.13
單位
0 → 2600rpm - 10.8V - Li-ion 2Ah - - 0 → 3100bpm Type G - British 3-pin GDR 10.8-LI
RS庫存編號 874-1112
製造零件編號06019A6901
BrandBosch
HK$919.88
單位
0 → 2600rpm 1/4in 10.8V - Li-ion 2Ah - Hex 0 → 3100bpm - GDR108LIN