Ball-pein Hammers

Ball pein hammers are extremely versatile hand tools, small enough to fit in your Tool Boxes or Tool Bags and strong enough to shape sheet metal. Our range of Ball Pein Hammers offers excellent weight distribution during use which reduces fatigue, forged and heat-treated head for increased durability and a range of handles for comfort, strength and durability.

What are they also known as?

Ball Pein hammers are also known as;

Peen hammers

Engineers hammers

Machinists hammers

Blacksmithing hammers

Why would you buy these hammers?

These hammers are virtually indestructible, durable there are care and attention to safety, reduced shock and vibration to help with fatigue plus the ergonomically designed grips offer comfort during prolonged use.

How do they work?

Ball Pein Hammers are commonly used in metal work fabrication and blacksmithing. Peening is the process of hardening a surface by impact. The head of the hammer has a flat face for striking sheet metal, centre punches and cold chisels. The ball face is used for rounding off the edges of metal pins and fastenings, closing rivets and shaping and bending metal.

Head Materials

The heads of the ball pein hammers are forged from Steel or high carbon steel (HCS) but they can have a softer head made from brass. Non-sparking hammers have heads made from copper-beryllium alloy or aluminium-bronze alloy.

Handle Materials

There are many different materials use for handles, ball pein hammers typically use;

Hardwood such as ash or hickory that dissipates shockwaves from the head

Bi-material rubber

Steel: Durable

Graphite: Add strength and durability

Fibreglass: Absorbs shock vibrations

Types of Peening Hammers

Ball-Pein

Straight Pein

Diagonal Pein

Cross Pein


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Head Type Head Material Non Sparking Handle Material Overall Length Weight
RS庫存編號 203-5288
製造零件編號1-54-732
BrandStanley
HK$380.04
單位
Ball Pein HCS - Jacketed Graphite 380 mm 910g
RS庫存編號 203-5266
製造零件編號1-54-716
BrandStanley
HK$306.82
單位
Ball Pein HCS - Jacketed Graphite 345 mm 450g
RS庫存編號 203-5272
製造零件編號1-54-724
BrandStanley
HK$350.98
單位
Ball Pein HCS - Jacketed Graphite 380 mm 680g
RS庫存編號 203-5250
製造零件編號1-54-712
BrandStanley
HK$296.70
單位
Ball Pein HCS - Jacketed Graphite 345 mm 340g