Pipe Cutters

A pipe cutter is an essential plumbing tool that is used by plumbers and DIYers to produce a clean and precise cut to a pipe faster than using a hacksaw. Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting. Pipe cutters can be used to cut copper, steel, brass and plastic pipes.

We offer three types of pipe cutter:

Automatic Pipe Cutter – is clamped onto a pipe and turned in one direction, tightening automatically, until the wheel has cut all the way through.
Adjustable Pipe Cutter – consist of sharp wheel and adjustable jaw grips which are used by rotating it around the pipe and repeatedly tightening. Every turn or two, the cutter gradually cuts further into the pipe until it cuts all the way through the pipe.
Plastic Pipe Cutters - are great when you need a clean quick cut with PVC pipe. As you squeeze the cutter the ratchet blade is closed, until cutting all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Cutting Capacity Material Cut Cutter Type Body Material
RS庫存編號 206-3463
BrandRS PRO
HK$338.99
單位
6 → 50 mm Brass, Copper - Diecast Aluminium
RS庫存編號 451-8987
BrandRS PRO
HK$255.84
單位
12 → 42 mm Plastic Ratchet Plastic
RS庫存編號 260-1532
BrandRS PRO
HK$842.65
單位
12 → 25 mm Composite Pipes, 18 → 35 mm Protective Tubes Plastic - High-Grade Chrome Vanadium Electric Steel
RS庫存編號 667-3483
BrandRS PRO
HK$225.99
單位
6 → 50 mm Copper Spring Loaded -
RS庫存編號 813-2710
BrandRS PRO
HK$46.89
單位
15 mm, 22 mm Brass, Copper Replacement Blade Alloy Steel
RS庫存編號 813-2742
BrandRS PRO
HK$110.68
單位
41 mm Plastic Plier Alloy Steel
RS庫存編號 828-0223
BrandRS PRO
HK$63.44
單位
13 mm Plastic Hose Cutter Plastic
RS庫存編號 813-2704
BrandRS PRO
HK$96.04
單位
15 mm Brass, Copper Automatic Zinc Alloy
RS庫存編號 182-9983
BrandRS PRO
HK$406.64
單位
42 mm Plastic Spring Loaded Aluminium
RS庫存編號 813-2726
BrandRS PRO
HK$102.59
單位
3 → 29 mm Brass, Copper Midi Zinc Alloy
RS庫存編號 208-2149
BrandRS PRO
HK$367.20
單位
15 mm Plastic - Cast Alloy
RS庫存編號 847-3825
BrandRS PRO
HK$39.70
單位
3 → 22 mm - - Zinc Alloy
RS庫存編號 359-5573
BrandRS PRO
HK$199.67
單位
- - - -