Scalpels & Craft Knives

Scalpels and craft knives are commonly used for art and craft projects. They have extremely sharp, thin blades held in place by a lightweight metal or plastic handle.
Scalpel and craft knives are ideal for cutting out intricate shapes or to trimaway excess, for use on delicate materials, model making, etching, scribing and scraping. They offer the user both precision and accuracy.
Scalpels and craft knives can be used on a variety of different materials such as paper, cardboard, clay, rubber, wood and other difficult to cut materials.
Scalpels as well as scalpel blades can be single-use disposable or re-usable, depending upon your requirements. Scalpel blades are made from hardened and tempered steel, stainless steel especially surgical blades, or high carbon steel and are designed to fit into the scalpel handle. Craft knives often have safety scalpels which are retractable blades.
Scalpel blades and craft knife blades can be individually sealed in foil packets for safety reasons and to keep them sterile, they can also be covered by protective rust inhibitors and are often supplied in packs. Sterile as well as non-sterile blades are available.
There are disposable craft knives and scalpels so no need to constantly change your blade. The blades are usually stainless steel or carbon steel. These are designed to be used a handful of times and then disposed of.
How do I replace a scalpel or craft knife blade?
When replacing a scalpel or craft knife blade it is a good idea to have a blade remover, for safety reasons and a sharps bin especially for surgical blades. Open the scalpel blade wrapper with the split in the wrapper. Remove the blade with an instrument possibly a surgical instrument such as forceps. Match up the scalpel blade to the scalpel handle. Slide the blade down until it falls into the small groves in the scalpel handle. Keep moving the blade down until it clicks into place.
For a craft knife, the collet which secures the blade will need to be opened. Remove the blade from the handle and carefully dispose of it. Insert a new blade into the slot at the handle end. Lock the handle.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Type Body Material Blade Size Overall Length Number of Blades
RS庫存編號 239-6397
製造零件編號XN100
HK$38.29
單位
Scalpel Aluminium XNB103 148 mm 1
RS庫存編號 239-6404
製造零件編號XN210
HK$65.75
單位
Scalpel Plastic XNB201 137 mm 1
RS庫存編號 675-6699
製造零件編號XN200
HK$54.69
單位
Scalpel Aluminium - 137 mm 1
RS庫存編號 239-6432
製造零件編號45972000
HK$57.12
單位
Scalpel Aluminium XNB205 146 mm 1