Scissors

Scissors are instruments used for cutting paper, fabric and various materials. Scissors consist of two blades fastened in the middle to allow an open and closed action upon application. Operated by a thumb and fingers inserted through the handle rings.

Scissor Types
  • Electrician’s Scissors: Electrician’s scissors are specially designed to cut Kevlar and other tough fibres that are almost impossible to cut with conventional scissors and shears. These purpose-designed scissors incorporate a sharp cutting edge and the blades are also thick to resist bending. Available with ergonomic grips that allow excellent power transmission.
  • General Purpose Scissors: General purpose scissors are ideal for cutting tasks at home or office. Used for cutting paper, card and laminated materials. There are various handle options such as metal, plastic or rubber.
  • Side Bent Scissors: Side bent scissors are designed for use in applications such as Textiles, Canvas, Rubber, Carpet and Underlay. Offer strong blades with offset handles and adjustable pivot screw and locking nut.
  • Surgical Scissors: Surgical scissors designed for miniature work. Typical applications include medical devices, microscopy and laboratory, watch-making and jewellery, electronics manufacturing.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Blade Length Blade Material Overall Length Handle Material Adjustable Pivot Height Safe Scissor Type
RS庫存編號 509-9960
BrandRS PRO
HK$114.49
單位
- Stainless Steel 150 mm ABS - - General Purpose
RS庫存編號 509-9948
BrandRS PRO
HK$120.91
單位
- Stainless Steel 200 mm ABS - - General Purpose
RS庫存編號 835-2706
BrandRS PRO
HK$101.86
單位
- Stainless Steel 8 in TPR Thermoplastic Rubber - - General Purpose
RS庫存編號 487-135
BrandRS PRO
HK$145.68
單位
1 5/8 in Stainless Steel 5.5 in Bi-material Yes - Electricians
RS庫存編號 182-442
BrandRS PRO
HK$77.31
單位
- Stainless Steel 220 mm - - - General Purpose
RS庫存編號 487-224
BrandRS PRO
HK$108.72
單位
1 5/8 in Chrome Steel 5.5 in Nylon Yes - Electricians
RS庫存編號 835-2703
BrandRS PRO
HK$186.79
單位
- Stainless Steel 10 in Thermoplastic Elastomer - - General Purpose
RS庫存編號 835-2700
BrandRS PRO
HK$293.97
單位
2 1/2 in Carbon Steel 8 in TPR Thermoplastic Rubber - - Kevlar
RS庫存編號 146-6443
BrandRS PRO
HK$299.69
單位
48 mm Stainless Steel 160 mm - - - Electricians
RS庫存編號 444-4088
BrandRS PRO
HK$139.75
單位
37 mm Stainless Steel 160 mm Stainless Steel - - Clamp
RS庫存編號 136-9853
BrandRS PRO
HK$93.64
單位
37 mm Stainless Steel 162 mm Stainless Steel - - Clamp
RS庫存編號 835-2719
BrandRS PRO
HK$174.91
單位
1 5/8 in Carbon Steel 6 1/4 in - - - Kevlar