Lathe Chuck Guards

A lathe is a rotating machine or industrial component that includes a chuck or clamp to hold a workpiece or tool in place. The lathe chuck guard mounts onto the housing of the rotating component. Lathe chuck guards have transparent windows made of toughened glass or polycarbonate materials to protect the operator while keeping the moving lathe visible. A microswitch will stop the machine from operating when the guard is in the open position.


What are lathe chuck guards used for?

Lathe chuck guards prevent the operator’s hand or clothing from getting caught in the lathe while it is turning. The primary function of a lathe chuck guard is to protect the operator when using the machinery. 


Lathe chuck guards are necessary for all types of rotating machinery and are common in factories, plants and engineering workshops and toolrooms


Types of lathe chuck guards

Universal chuck guards are easily mountable and prevent standard "chip and bits" accidents. Heavy duty machinery would require chuck guards with steel plates for extra protection. Chuck guards can also have cross sliding mechanisms which offer point-to-point operator protection wherever the tool is cutting. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price For Use With Frame Size Width Length
RS庫存編號 204-9798
BrandRS PRO
HK$276.21
單位
Size 1 Grinder Machine 159 x 133mm 159mm 133mm
RS庫存編號 204-9833
BrandRS PRO
HK$989.19
單位
Size 3 Grinder Machine 324 x 305mm 324mm 305mm
RS庫存編號 205-9127
BrandRS PRO
HK$460.38
單位
Size 2 Grinder Machine 215 x 150mm 215mm 150mm