Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.
With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.

Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS庫存編號 449-9577
BrandRS PRO
HK$128.30
單位
Adjustable Yes 300 mm - - - - 550g HSS
RS庫存編號 734-393
BrandRS PRO
HK$54.30
單位
Plastic Moulded Pistol Grip Yes 150 mm - - - 32 - -
RS庫存編號 545-159
BrandRS PRO
HK$36.06
單位
Adjustable Yes 150 mm - - - 32 - HCS
RS庫存編號 789-4574
BrandRS PRO
HK$20.59
單位
- Yes - - - - 24 70g Carbon Steel
RS庫存編號 537-603
BrandRS PRO
HK$87.17
單位
Die-cast Yes 300 mm - - - 24 570g Carbon Steel
RS庫存編號 789-4580
BrandRS PRO
HK$132.39
單位
Ergonomic Yes - - - - 32 290g Bi-metal
RS庫存編號 789-4584
BrandRS PRO
HK$170.26
單位
Soft Grip Yes - - - - 32 640g Bi-metal
RS庫存編號 789-4587
BrandRS PRO
HK$53.27
單位
Ergonomic Yes - - - - 32 160g HSS
RS庫存編號 911-1152
BrandRS PRO
HK$147.50
單位
Insulated Yes 150 mm - - - - 145g Hardened Steel
RS庫存編號 789-4578
BrandRS PRO
HK$40.59
單位
Ergonomic Yes - - - - 24 110g Carbon Steel
RS庫存編號 789-4593
BrandRS PRO
HK$158.49
單位
Ergonomic Yes - 0 °, 45 ° 2 - - 190 (6 inch) g, 480 (12 inch) g Bi-metal (12 inch), Carbon Steel (6 inch)
RS庫存編號 911-1159
BrandRS PRO
HK$554.09
單位
Insulated Yes 300 mm - - - - 658g Hardened Steel
全新
RS庫存編號 182-9801
BrandRS PRO
HK$58.66
單位
Ergonomic Yes 150 mm - - - 18 115g -
全新
RS庫存編號 182-9803
BrandRS PRO
HK$263.73
單位
Ergonomic Yes 300 mm - - - 24 515g Bi-metal
全新
RS庫存編號 182-9804
BrandRS PRO
HK$94.39
單位
Soft Grip Yes 160 mm - - - 7 142g Carbon Steel