Pad Saws

A pad saw (also called keyhole saw, jab saw or alligator saw) is a long, narrow and often used for cutting small, awkward features in various building materials, such as getting through plasterboard. There are typically two main types of pad saw, the fixed and retractable blade type.
How they work?
Pad saws are used for cutting interior circles and other shapes that are much smaller than an ordinary saw could accomplish.
Types of Pad Saws
A fixed pad saw is used in the modern construction industry. With advances of certain building methods and materials, designs of the saws have been developed. One of these modifications is a sharpened end tip, which can be push through a soft material such as a drywall.
The retractable blade variety allows the user the option to retract the blade to an optimum length that prevents unwanted flex to the blade should the full length of the blade be obstructed in some way.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Blade Length Number of Teeth per Inch Removable Blade Blade Material Handle Type
RS庫存編號 879-2993
製造零件編號10505705
BrandIrwin
HK$137.74
單位
- 8 - - -
RS庫存編號 206-2016
製造零件編號321
BrandBahco
HK$254.65
單位
310 mm 24 Yes Bi-metal -
RS庫存編號 609-304
BrandRS PRO
HK$117.70
單位
250 mm 10; 24 Yes - -
RS庫存編號 494-161
製造零件編號7-20-556
BrandStanley
HK$192.93
單位
355 mm 7 - - Ergonomic
RS庫存編號 174-6793
製造零件編號20997EU
BrandLenox
HK$373.94
單位
- - - Aluminium -