Face Mills

Milling cutters are cutting tools designed for use in milling machines. They are able to remove material when moving in the machine or directly from the cutter's shape. A face mill is one type of mill cutter with the cutting edges located along its sides. They are most commonly used for creating a flat face on the surface of a workpiece. Multiple teeth distribute the chip load, allowing for very large and efficient face milling.TypesFace mills are constructed from solid materials with additional holders and inserts that are usually disposable. They can be used with a variety of ends or tips including:Ball nose tips – the radius is one half of the cutter diameter, ideal for manufacturing female semicircle groovesChamfer tip - produce an angled cut of chamfered edge on a workpieceSquare end - for face mills that have a square or straight endRadius-tip - ends are straight flutes with ground radius on the tipSpecificationsTo select a face mill, a number of things need to be considered including cutter size, finish and the construction, such as number of cutting edges (inserts).MaterialsThe material of the face mill is important for understanding the level of cutting the machine can handle. Coatings can also provide additional protection against corrosion and abrasion and increase the overall lifespan of the tool.Common materials are:Carbide - ideal for high-speed applicationsCobalt - hard and robustCeramicDiamond - extremely hardSteel - ideal for general metal machining

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Diameter Bore Size Number of Inserts Depth of Cut Height Angle
RS庫存編號 866-0580
製造零件編號80A05R-S19PD09-C
BrandPramet
HK$6,418.63
單位
80mm 27mm 5 2mm 50mm 19°
RS庫存編號 866-0593
製造零件編號40A04R-S90LN12-C
BrandPramet
HK$3,058.37
單位
40mm 16mm 4 9mm 40mm 90°
RS庫存編號 866-0603
製造零件編號80A05R-S90LN12-C
BrandPramet
HK$6,499.61
單位
80mm 27mm 5 9mm 50mm 90°
RS庫存編號 866-0600
製造零件編號63A04R-S90LN12-C
BrandPramet
HK$5,387.30
單位
63mm 22mm 4 9mm 40mm 90°
RS庫存編號 866-0587
製造零件編號63A05R-S19PD09-C
BrandPramet
HK$6,258.59
單位
63mm 22mm 5 2mm 40mm 19°
RS庫存編號 866-0574
製造零件編號50A04R-S19PD09-C
BrandPramet
HK$5,156.19
單位
50mm 22mm 4 2mm 40mm 19°
RS庫存編號 866-0578
製造零件編號52A04R-S19PD09-C
BrandPramet
HK$5,966.21
單位
52mm 22mm 4 2mm 40mm 19°
RS庫存編號 866-0571
製造零件編號42A03R-S19PD09-C
BrandPramet
HK$4,196.07
單位
42mm 16mm 3 2mm 40mm 19°