Slot Drills

Slot drills are drill tips designed to be used with general machine applications. Each slot drill is highlighted by reinforced end teeth for reduced chipping and complete durability. With various cut lengths and shank types, there is sure to be a suitable version for a limitless number of applications.
Uses
• Woodwork and Metal Work
• Construction
• Carpentry
Benefits
• Versions with high wear resistance
• Longevity
• Various materials, including HSS and Micrograin Carbide

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Shank Type Cut Length Cutter Diameter Number of Flutes Material Overall Length Shank Diameter Diameter Tolerance
RS庫存編號 136-8074
BrandRS PRO
HK$760.41
單位
Screwed 9.5 mm, 12.5 mm, 16 mm, 18 mm, 21 mm, 24 mm 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm 2 HSS - - -
全新
RS庫存編號 185-7557
BrandRS PRO
HK$1,967.41
整套:1 個
Set(s)
Screwed 9.5 mm, 11 mm, 12.5 mm, 14.5 mm, 19 mm, 22 mm, 24 mm, 25.5 mm 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm 2 - 52.5 mm, 56.5 mm, 59.5 mm, 60.5 mm, 66.5 mm, 68.5 mm, 72 mm, 74 mm, 77 mm 6 mm, 10 mm, 12 mm, 16 mm BS 122/4