Woodruff Cutters

Woodruff cutters are used for milling (cutting or shaping) woodruff key slots in materials such as steel and aluminium. Woodruff key slots are a pocket intended to accommodate a key - an element used to connect a rotating machine element to a shaft. The whole system is called a keyed joint. A keyed joint allows two joined parts to move securely.

How do woodruff cutters work?

Woodruff cutters are fitted to your milling cutting tool. They have staggered teeth on one side for cutting and shaping. This staggered teeth design is important because it reduces chatter (vibration) and removes more metal at higher speeds than straight teeth woodruff cutters.

What are woodruff cutters used for?

Woodruff cutters can also be used to saw, drill, channel grooves, cut and produce tapered cut-out sections in soft materials, plastics and wood.

Common keyed components in engineering which typically involve the use of woodruff cutters include gears, pulleys, couplings and washers. Common applications include machine tools and automotive applications.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Cutter Diameter Cutter Width Overall Length Cut Direction Material
RS庫存編號 693-7649
製造零件編號2615 0199 JA
BrandDremel
HK$242.99
整套:1 個
Set(s)
9.5mm - - - HSS
RS庫存編號 224-4870
製造零件編號C820 10.5X2MM
BrandDormer
HK$461.72
單位
10.5mm 2mm 57 mm Right Hand HSS
RS庫存編號 224-4892
製造零件編號C820 13.5X3
BrandDormer
HK$542.03
單位
13.5mm 3mm 57 mm Right Hand HSS
RS庫存編號 224-4987
製造零件編號C820 22.5X4
BrandDormer
HK$979.72
單位
22.5mm 4mm 63.5 mm Right Hand HSS