Circlip Pliers

Circlip pliers, sometimes known as retaining ring pliers or snap ring pliers, have been specifically designed for installing and removing circlips. Circlips are circular clips made out of semi-flexible metal and are generally used to keep components fitted on shafts or housing and for bearings used for mechanisms that twist, spin, turn or pivot. Circlip pliers feature a different design to standard pliers at the tip. Standard pliers usually have flattened or sharpened tips (depending on application) whereas circlip pliers have tips shaped to fit the grip holes of circlips in order to manipulate them.

Types
Two different types of circlip pliers are available:

  • one for internal circlips
  • one for external circlips
.
Some models have the ability to switch between the two, and are referred to as convertible or reversible circlip pliers. Some pliers are available with range of interchangeable tips, or replaceable tips. This can make your circlip pliers more versatile, as you will be able to fit them with different angle or different size tips, or simply replace a damaged tip when needed. The tips are normally screwed into the pliers, and it is straightforward to swap them.

When deciding which plier you require, you should consider the diameter of the circlip that you want to install or remove. Individual pliers work with circlips of specific diameters, although there are some standard sizes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Circlip Size Range Maximum Circlip Size Minimum Circlip Size Tip Style Overall Length Standards Material ESD Safe Height Safe Number of Pieces
RS庫存編號 541-7267
BrandRS PRO
HK$409.84
單位
6.4 → 25.4 mm 25.4 mm 6.4 mm Straight - - Tough Steel - - -
RS庫存編號 265-2625
BrandRS PRO
HK$240.91
單位
3 → 5 mm 5 mm 3 mm Straight - - - - - -
RS庫存編號 541-6854
BrandRS PRO
HK$68.12
單位
19 → 60 mm 60 mm 19 mm Bent 165 mm DIN A21 Chrome Molybdenum Steel - - -
RS庫存編號 182-436
BrandRS PRO
HK$216.89
單位
External: 7 → 48 mm, Internal: 6.4 → 25.4 mm External: 48 mm, Internal: 25.4 mm External: 6.4 mm, Internal: 6.4 mm Straight - - Tough Steel - - -
RS庫存編號 265-2647
BrandRS PRO
HK$182.88
單位
7 → 9 mm 9 mm 7 mm Straight - - - - - -
RS庫存編號 541-6781
BrandRS PRO
HK$100.21
單位
3 → 10 mm 10 mm 3 mm Bent 125 mm DIN J01 Chrome Molybdenum Steel - - -
RS庫存編號 541-6810
BrandRS PRO
HK$73.32
單位
19 → 60 mm 60 19 mm Bent 165 mm DIN J21 Chrome Molybdenum Steel - - -
RS庫存編號 541-6860
BrandRS PRO
HK$89.00
單位
10 → 25 mm 25 mm 10 mm Straight 135 mm DIN A01 Chrome Molybdenum Steel - - -
RS庫存編號 541-6832
BrandRS PRO
HK$96.66
單位
3 → 10 mm 10 mm 3 mm Bent 125 mm DIN A01 - - - -
RS庫存編號 851-7525
BrandRS PRO
HK$460.00
單位
9 → 45 mm, 15 → 49 mm 45 mm, 49 mm 9 mm, 15 mm Bent, Straight - - Chrome Molybdenum Steel Yes - -
全新
RS庫存編號 182-9978
BrandRS PRO
HK$208.21
單位
19 → 60 mm 60 mm 19 mm Bent 180 mm - Chrome Vanadium Steel - - -
全新
RS庫存編號 182-9980
BrandRS PRO
HK$201.81
單位
19 → 60 mm 60 mm 19 mm Bent 180 mm - Chrome Vanadium Steel - - -
全新
RS庫存編號 182-9977
BrandRS PRO
HK$198.67
單位
19 → 60 mm 60 mm 19 mm Straight 180 mm - Chrome Vanadium Steel - - -
RS庫存編號 541-6826
BrandRS PRO
HK$112.03
單位
3 → 10 mm 10 mm 3 mm Straight 135 mm DIN A01 Chrome Molybdenum Steel - - -
RS庫存編號 541-6848
BrandRS PRO
HK$98.30
單位
10 → 25 mm 25 mm 10 mm Bent 125 mm DIN A11 Chrome Molybdenum Steel - - -
RS庫存編號 541-6876
BrandRS PRO
HK$96.91
單位
19 → 60 mm 60 mm 19 mm Straight 175 mm DIN A2 Chrome Molybdenum Steel - - -
RS庫存編號 541-6797
BrandRS PRO
HK$73.05
單位
8 → 25 mm 25 mm 8 mm Bent 125 mm DIN J11 Chrome Molybdenum Steel - - -
全新
RS庫存編號 182-9979
BrandRS PRO
HK$192.28
單位
19 → 60 mm 60 mm 19 mm Straight 180 mm - Chrome Vanadium Steel - - -
全新
RS庫存編號 182-9982
BrandRS PRO
HK$887.51
整套:1 個
Set(s)
19 → 60 mm 60 mm 19 mm Bent, Straight - - Steel - - 4
RS庫存編號 541-6775
BrandRS PRO
HK$82.67
單位
19 → 60 mm 60 mm 19 mm Straight 175 mm DIN J2 Chrome Molybdenum Steel - - -