Circlip Pliers

Circlip pliers, sometimes known as retaining ring pliers or snap ring pliers, have been specifically designed for installing and removing circlips. Circlips are circular clips made out of semi-flexible metal and are generally used to keep components fitted on shafts or housing and for bearings used for mechanisms that twist, spin, turn or pivot. Circlip pliers feature a different design to standard pliers at the tip. Standard pliers usually have flattened or sharpened tips (depending on application) whereas circlip pliers have tips shaped to fit the grip holes of circlips in order to manipulate them.

Types
Two different types of circlip pliers are available:

  • one for internal circlips
  • one for external circlips
.
Some models have the ability to switch between the two, and are referred to as convertible or reversible circlip pliers. Some pliers are available with range of interchangeable tips, or replaceable tips. This can make your circlip pliers more versatile, as you will be able to fit them with different angle or different size tips, or simply replace a damaged tip when needed. The tips are normally screwed into the pliers, and it is straightforward to swap them.

When deciding which plier you require, you should consider the diameter of the circlip that you want to install or remove. Individual pliers work with circlips of specific diameters, although there are some standard sizes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Circlip Size Range Maximum Circlip Size Minimum Circlip Size Tip Style Overall Length Standards Material ESD Safe Height Safe Number of Pieces
RS庫存編號 337-1529
製造零件編號46 21 A21
BrandKnipex
HK$225.70
單位
19 → 60 mm 60 mm 19 mm Bent 170 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 500-1317
製造零件編號49 21 A31
BrandKnipex
HK$205.58
單位
40 → 100 mm 100 mm 40 mm Bent 210 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 337-1456
製造零件編號46 11 A0
BrandKnipex
HK$207.59
單位
3 → 10 mm 10 mm 3 mm Straight 140 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 500-1294
製造零件編號49 21 A11
BrandKnipex
HK$200.03
單位
10 → 25 mm 25 mm 10 mm Bent 130 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 500-1301
製造零件編號49 21 A21
BrandKnipex
HK$203.46
單位
19 → 60 mm 60 mm 19 mm Bent 165 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 500-1272
製造零件編號49 21 A01
BrandKnipex
HK$200.42
單位
3 → 10 mm 10 mm 3 mm Bent 130 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 337-1377
製造零件編號44 11 J2
BrandKnipex
HK$197.85
單位
19 → 60 mm 60 mm 19 mm Straight 180 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 337-1361
製造零件編號44 11 J1
BrandKnipex
HK$116.36
單位
12 → 25 mm 25 mm 12 mm Straight 140 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 337-1478
製造零件編號46 11 A2
BrandKnipex
HK$236.17
單位
19 → 60 mm 60 mm 19 mm Straight 180 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 500-1496
製造零件編號48 21 J11
BrandKnipex
HK$186.51
單位
12 → 25 mm 25 mm 12 mm Bent 130 mm DIN 5256 D Chrome Vanadium Steel - - -
RS庫存編號 337-1462
製造零件編號46 11 A1
BrandKnipex
HK$219.18
單位
10 → 25 mm 25 mm 10 mm Straight 140 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 337-1490
製造零件編號46 21 A01
BrandKnipex
HK$138.52
單位
3 → 10 mm 10 mm 3 mm Bent 125 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 337-1355
製造零件編號44 11 J0
BrandKnipex
HK$189.72
單位
8 → 13 mm 13 mm 8 mm Straight 140 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 500-1266
製造零件編號49 11 A3
BrandKnipex
HK$208.96
單位
40 → 100 mm 100 mm 40 mm Straight 225 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 337-1428
製造零件編號44 21 J21
BrandKnipex
HK$223.57
單位
19 → 60 mm 60 mm 19 mm Bent 170 mm DIN 5254 B Chrome Vanadium Steel - - -
RS庫存編號 500-1244
製造零件編號48 11 J2
BrandKnipex
HK$161.58
單位
19 → 60 mm 60 mm 19 mm Straight 180 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 500-1519
製造零件編號48 21 J01
BrandKnipex
HK$183.60
單位
8 → 13 mm 13 mm 8 mm Bent 130 mm DIN 5256 D Chrome Vanadium Steel - - -
RS庫存編號 337-1484
製造零件編號46 11 A3 SB
BrandKnipex
HK$230.95
單位
40 → 100 mm 100 mm 40 mm Straight 210 mm DIN 5254 A Chrome Vanadium Steel - - -
RS庫存編號 500-1503
製造零件編號48 11 J3
BrandKnipex
HK$162.62
單位
40 → 100 mm 100 mm 40 mm Straight 225 mm DIN 5256 C Chrome Vanadium Steel - - -
RS庫存編號 500-1222
製造零件編號49 11 A0
BrandKnipex
HK$162.72
單位
3 → 10 mm 10 mm 3 mm Straight 140 mm DIN 5254 A Chrome Vanadium Steel - - -